Sx02xS - Littelfuse - SCRs
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,000In Stock23,000 On Order Expected | Sx02xS | 15 A | 600 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-223 | Reel | ||||
0In Stock | Sx02xS | 15 A | 400 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | ||||
0In Stock | Sx02xS | 15 A | 600 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | ||||
0In Stock | Sx02xS | 600 V | 5 uA | 1.5 A | SMD/SMT | SOT-89-3 | Reel | |||||||||||
0In Stock | Sx02xS | 400 V | Through Hole | TO-92-3 (TO-226-3) | Reel | |||||||||||||
0In Stock | Sx02xS | 600 V | 5 uA | 1.5 A | SMD/SMT | SOT-89-3 | Reel | |||||||||||
0In Stock | Sx02xS | 400 V | 5 uA | SMD/SMT | SOT-89-3 | Reel | ||||||||||||
0In Stock | Sx02xS | 400 V | 5 uA | SMD/SMT | SOT223-3 | Reel | ||||||||||||
0In Stock | Sx02xS | 400 V | 5 uA | 1.5 A | 1.7 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | ||||||
0In Stock | Sx02xS | 600 V | 5 uA | 1.5 A | SMD/SMT | SOT223-3 | Reel | |||||||||||
0In Stock | Sx02xS | 15 A | 600 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Sx02xS | 15 A | 400 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-223 | Reel | ||||
0In Stock | Sx02xS | 400 V | 5 uA | SMD/SMT | SOT-89-3 | Reel | ||||||||||||
0In Stock | Sx02xS | 15 A | 400 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Sx02xS | 400 V | 1.5 A | 800 mV | 50 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | ||||||||
0In Stock | Sx02xS | 15 A | 400 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | Sx02xS | 400 V | 5 uA | 1.5 A | 1.7 V | 800 mV | 100 mA | - 40 C | + 125 C | Through Hole | TO-92-3 | Bulk | ||||||
0In Stock | Sx02xS | 600 V | 5 uA | 1.5 A | 1.7 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Bulk | ||||||
0In Stock | Sx02xS | 600 V | 5 uA | 1.5 A | 1.7 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | ||||||
0In Stock | Sx02xS | 600 V | 1.5 A | Through Hole | TO-92-3 (TO-226-3) | Reel | ||||||||||||
0In Stock | Sx02xS | 15 A | 600 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack |