• SCRs

SJxx10xSx - Littelfuse - SCRs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: SJ6010DS2RP
TTI: SJ6010DS2RP
Littelfuse
Availability:

0In Stock

SCRs Sen SCR 600V 10A 200hA TO252

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SJxx10xSx
600 V
5 uA
8 A
1.6 V
800 mV
200 uA
- 40 C
+ 150 C
SMD/SMT
DPAK-2 (TO-252-2)
Reel
Datasheet
Mfr: SJ6010VS2TP
TTI: SJ6010VS2TP
Littelfuse
Availability:

0In Stock

SCRs Sen SCR 600V 10A 200hA TO251

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SJxx10xSx
600 V
5 uA
8 A
TO-251-3
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™