• SCRs

SJxx08xx - Littelfuse - SCRs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: SJ8008DRP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

New Product
SCRs 8A 800V Std TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SJxx08xx
800 V
8 A
1.5 V
15 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: SJ8008VTP
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

New Product
SCRs 8A 800V Std TO-251 V-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SJxx08xx
800 V
8 A
1.5 V
15 mA
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™