• SCRs

S8X5ECS - Littelfuse - SCRs

3 Results
3 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: S8X5ECS
TTI: S8X5ECS
Littelfuse
Availability:

0In Stock

SCRs SCR TO92 800V .5A SEN THY

0In Stock

Please adjust quantity to Min / Mult value
S8X5ECS
800 V
500 uA
500 mA
1.4 V
8 V
800 mV
100 uA
- 40 C
+ 125 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: S8X5ECSAP
TTI: S8X5ECSAP
Littelfuse
Availability:

0In Stock

SCRs SCR TO92 800V .5A SEN THY

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
S8X5ECS
800 V
500 uA
500 mA
1.4 V
8 V
800 mV
100 uA
- 40 C
+ 125 C
Through Hole
TO-92
Ammo Pack
Datasheet
Mfr: S8X5ECSRP
TTI: S8X5ECSRP
Littelfuse
Availability:

0In Stock

SCRs SCR TO92 800V .5A SEN THY

0In Stock

Please adjust quantity to Min / Mult value
S8X5ECS
800 V
500 uA
500 mA
800 mV
100 uA
- 40 C
+ 125 C
Through Hole
TO-92
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™