• SCRs

NYC222 - Littelfuse - SCRs

3 Results
3 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: NYC226STT1G
TTI: NYC226STT1G
Littelfuse
Availability:

0In Stock

SCRs SENSITIVE GATE SCR

0In Stock

Please adjust quantity to Min / Mult value
NYC222
15 A
400 V
10 uA
1.5 A
1.7 V
5 V
800 mV
200 uA
- 40 C
+ 110 C
SMD/SMT
SOT-223
Reel
Datasheet
Mfr: NYC222STT1G
TTI: NYC222STT1G
Littelfuse
Availability:

0In Stock

SCRs SENSITIVE GATE SCR

0In Stock

Please adjust quantity to Min / Mult value
NYC222
15 A
50 V
10 uA
1.5 A
1.7 V
5 V
800 mV
200 uA
- 40 C
+ 110 C
SMD/SMT
SOT-223
Reel
Datasheet
Mfr: NYC228STT1G
TTI: NYC228STT1G
Littelfuse
Availability:

0In Stock

SCRs SENSITIVE GATE SCR

0In Stock

Please adjust quantity to Min / Mult value
NYC222
15 A
600 V
10 uA
1.5 A
1.7 V
5 V
800 mV
200 uA
- 40 C
+ 110 C
SMD/SMT
SOT-223
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™