• SCRs

NYC0102B - Littelfuse - SCRs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: NYC0102BLT1G
TTI: NYC0102BLT1G
Littelfuse
Availability:

69,000In Stock

SCRs THY SOT23 SCR

69,000In Stock

Please adjust quantity to Min / Mult value
NYC0102B
7 A
200 V
1 uA
250 mA
1.7 V
8 V
800 mV
200 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23
Reel
SYC0102BLT1G Littelfuse
Datasheet
Mfr: SYC0102BLT1G
TTI: SYC0102BLT1G
Littelfuse
Availability:

0In Stock

SCRs SENSITIVE GATE SCR

0In Stock

Please adjust quantity to Min / Mult value
NYC0102B
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™