• SCRs

MCR12X - Littelfuse - SCRs

3 Results
3 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: MCR12NG
TTI: MCR12NG
Littelfuse
Availability:

0In Stock

SCRs 800V 12A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MCR12X
100 A
800 V
10 uA
12 A
2.2 V
1 V
20 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Reel
Datasheet
Mfr: MCR12MG
TTI: MCR12MG
Littelfuse
Availability:

0In Stock

SCRs 600V 12A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MCR12X
100 A
600 V
10 uA
12 A
2.2 V
1 V
20 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Reel
Datasheet
Mfr: MCR12DG
TTI: MCR12DG
Littelfuse
Availability:

0In Stock

SCRs 400V 12A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MCR12X
100 A
400 V
10 uA
12 A
2.2 V
1 V
20 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™