• SCRs

MCR12DCX - Littelfuse - SCRs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: MCR12DCMT4G
TTI: MCR12DCMT4G
Littelfuse
Availability:

0In Stock

SCRs 600V 12A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MCR12DCX
100 A
600 V
10 uA
12 A
1.9 V
1 V
20 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-2 (TO-252-2)
Reel
Datasheet
Mfr: MCR12DCNT4G
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

SCRs 800V 12A

Not Available Online

Call
or
View Details
MCR12DCX
100 A
800 V
10 uA
12 A
1.9 V
1 V
20 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-2 (TO-252-2)
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™