• SCRs

CS19-12ho1S - Littelfuse - SCRs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: CS19-12ho1S
TTI: Not Assigned
IXYS
Availability:

0In Stock

SCRs 19 Amps 1200V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CS19-12ho1S
180 A
1.2 kV
1 mA
31 A
1.31 V
10 V
1.5 V
28 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
CS19-12HO1S-TRL
CS19-12ho1S-TUBE IXYS
Datasheet
Mfr: CS19-12ho1S-TUBE
TTI: Not Assigned
IXYS
Availability:

Not Available Online

SCRs 19 Amps 1200V

Not Available Online

Call
or
View Details
CS19-12ho1S
Reel
CS19-12HO1S-TUB
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™