• SCRs

CMA50P1600 - Littelfuse - SCRs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CMA50P1600FC
TTI: Not Assigned
IXYS
Availability:

0In Stock

SCRs Phase Control Thyristors, SCRs

0In Stock

Please adjust quantity to Min / Mult value
CMA50P1600
1.6 kV
3 mA
79 A
1.23 V
1.4 V
80 mA
- 40 C
+ 150 C
Through Hole
i4-Pac-5
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™