CLA50E1200 - Littelfuse - SCRs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280In Stock | CLA50E1200 | 1.2 kV | 1.5 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-247AD | Tube | ||||||||||
0In Stock | CLA50E1200 | Reel | |||||||||||||||||
Not Available Online | CLA50E1200 | 1.2 kV | 1.5 V | 50 mA | - 40 C | + 150 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | CLA50E1200TC-TUB |