Littelfuse - SCRs
2,061 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||
0In Stock | N | |||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Sxx40x | 520 A | 1 kV | 30 uA | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | S4040xQx | 400 V | 10 uA | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | Sxx12x | 120 A | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||
Not Available Online | Sxx70x | 950 A | 800 V | 20 uA | 70 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Sxx12x | 120 A | 1 kV | 20 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | SK | 100 A | 1 kV | 20 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock |