SCR Modules
1,577 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VVZ40 | 25 A | 1.6 kV | 300 uA | 1.33 V | 100 mA | 1 V | 65 mA | - 40 C | + 125 C | Screw Mount | KAMM | Si | Box | ||||||
Mfr: MCMA260PD1600YB TTI: MCMA260PD1600YB IXYS Availability: 0In StockSCR Modules Thyristor/Diode Module | 0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: CLA100PD1200NA TTI: CLA100PD1200NA IXYS Availability: 0In StockSCR Modules High Efficiency Thyristor Module | 0In Stock | CLA100PD1200NA | Si | Tube | ||||||||||||||||
0In Stock | MCMA | Si | Box | |||||||||||||||||
Mfr: VS-VSKV105/16 TTI: VS-VSKV105/16 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 150 A | 2 kA | 1.6 kV | 15 mA | 1.73 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKT105/08 TTI: VS-VSKT105/08 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 105 Amp 2094 Amp IFSM | 0In Stock | 235 A | 2 kA | 800 V | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKT105/08 | ||||
Mfr: VS-VSKN71/12 TTI: VS-VSKN71/12 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 165 A | 1.3 kA | 1.2 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: MCMA160P1600YA TTI: MCMA160P1600YA IXYS Availability: 0In StockSCR Modules SCR Y4 1.6KV 160A MODULE | 0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: VS-VSKV41/16 TTI: VS-VSKV41/16 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 70 A | 850 A | 1.6 kV | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-T70RIA120S90 TTI: VS-T70RIA120S90 Vishay Semiconductors Availability: 0In StockSCR Modules 70 Amp 1200 Volt | 0In Stock | 110 A | 1.66 kA | 1.2 kV | 100 uA | 1.55 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | T70RIA120S90 | ||||
0In Stock | VS-P100 | 357 A | 600 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P122 | |||||
0In Stock | 385 A | 800 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P403 | ||||||
Mfr: VS-VSKV41/06 TTI: VS-VSKV41/06 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 70 A | 850 A | 600 V | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKU162/16PBF TTI: VS-VSKU162/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules Input Mod - IAP DBC | 0In Stock | 355 A | 160 A | 1.6 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | |||||
Mfr: MCMA200P1800YA-MI TTI: MCMA200P1800YA-MI IXYS Availability: 0In StockSCR Modules SCR Y4 1.8KV 200A MODULE | 0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: VS-VSKU41/14 TTI: VS-VSKU41/14 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 70 A | 850 A | 1.4 kV | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKN71/08 TTI: VS-VSKN71/08 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 165 A | 1.3 kA | 800 V | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKL56/12 TTI: VS-VSKL56/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 1.2 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKL56/12 | ||||
Mfr: VS-VSKT41/10 TTI: VS-VSKT41/10 Vishay Semiconductors Availability: 0In StockSCR Modules 1000 Volt 45 Amp 890 Amp IFSM | 0In Stock | 100 A | 850 A | 1 kV | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKT41/10 | ||||
0In Stock | VS-P100 | 357 A | 400 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P121 | |||||
0In Stock | MCC72 | 200 mA | 150 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Box | |||||||||||
0In Stock | 300 A | 6 kA | 1.6 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | Y4 | Si | Box | ||||||||
Mfr: VS-VSKU71/06 TTI: VS-VSKU71/06 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 115 A | 1.3 kA | 600 V | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKT41/12 TTI: VS-VSKT41/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 45 Amp 890 Amp IFSM | 0In Stock | 100 A | 850 A | 1.2 kV | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKT41/12 | ||||
Mfr: VS-VSKV71/14 TTI: VS-VSKV71/14 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 115 A | 1.3 kA | 1.4 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk |