SCR Modules
1,577 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-ST380CH06C0 TTI: VS-ST380CH06C0 Vishay Semiconductors Availability: 0In StockSCR Modules 600 Volt 960 Amp | 0In Stock | 1.9 kA | 15 kA | 600 V | 50 mA | 1.6 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST380CH06C0 | ||||
Mfr: MDMA360UB1600P-PC TTI: MDMA360UB1600P-PC IXYS Availability: Not Available OnlineSCR Modules SCR BIPOLAR MODULE-E2 | Not Available Online | 1.6 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Box | ||||||||||||
Mfr: VS-ST230C12C1 TTI: VS-ST230C12C1 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 410 Amp | 0In Stock | 780 A | 5.7 kA | 1.2 kV | 30 mA | 1.69 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST230C12C1 | ||||
Mfr: MCMA240UI1600PED TTI: MCMA240UI1600PED IXYS Availability: Not Available OnlineSCR Modules SCR E2PK 1.6KV 240A MODULE | Not Available Online | MCMA | Si | Box | ||||||||||||||||
Mfr: VS-ST330S08P0 TTI: VS-ST330S08P0 Vishay Semiconductors Availability: 0In StockSCR Modules Thyristors - TO-118 COMP RND-e3 | 0In Stock | Threaded Insert | Si | Bulk | ||||||||||||||||
Mfr: VS-VSKT250-12PBF TTI: VS-VSKT250-12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200volt 250amp | 0In Stock | 555 A | 8.5 kA | 1.2 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST280C04C1 TTI: VS-ST280C04C1 Vishay Semiconductors Availability: 0In StockSCR Modules 500 Amp 400 Volt 960 Amp IT(RMS) | 0In Stock | 960 A | 7.85 kA | 400 V | 30 mA | 1.36 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST280C04C1 | ||||
Mfr: VS-VSKT320-16PBF TTI: VS-VSKT320-16PBF Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - MAP COMPRESSED | 0In Stock | 710 A | 9 kA | 1.6 kV | 50 mA | 1.4 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST300C18C0 TTI: VS-ST300C18C0 Vishay Semiconductors Availability: 0In StockSCR Modules 1800 Volt 650 Amp | 0In Stock | VS-ST300C | 1.29 kA | 8 kA | 1.8 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST300C18C0 | |||
Mfr: VS-ST180C16C0 TTI: VS-ST180C16C0 Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 350 Amp | 0In Stock | 660 A | 5 kA | 1.2 kV | 30 mA | 1.96 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST180C16C0 | ||||
Mfr: MCMA240UI1600P-PC TTI: MCMA240UI1600P-PC IXYS Availability: Not Available OnlineSCR Modules SCR E2PAK MODULES BIPOLAR | Not Available Online | MCMA | 47 A | 1.28 kA, 1.5 kA | 1.6 kV | 100 uA | 1.89 V | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Press Fit | E2-Pack | Si | Box | ||||
Mfr: VS-VSKH230-16PBF TTI: VS-VSKH230-16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600volt 230amp | 0In Stock | 510 A | 7.5 kA | 1.6 kV | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST230C16C0 TTI: VS-ST230C16C0 Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 410 Amp | 0In Stock | 780 A | 5.7 kA | 1.6 kV | 30 mA | 1.69 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST230C16C0 | ||||
Mfr: VS-ST1280C04K0 TTI: VS-ST1280C04K0 Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 2310 Amp | 0In Stock | VS-STxxxxC..K | 4.15 kA | 42.5 kA | 400 V | 100 mA | 1.44 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ST1280C04K0 | |||
Mfr: VS-VSKT250-16PBF TTI: VS-VSKT250-16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600volt 250amp | 0In Stock | 555 A | 8.5 kA | 1.6 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKT250-04 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 555 A | 8.5 kA | 400 V | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: ST1230C12K0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | 3.2 kA | 33.5 kA | 1.2 kV | 100 mA | 1.62 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | |||||
Not Available Online | MMO175 | Through Hole | ECO-PAC 6 | Si | Bulk | |||||||||||||||
Not Available Online | VW2x45 | Screw Mount | V1-A-Pack | Si | Bulk | |||||||||||||||
Mfr: VS-VSKH500-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600volt 500amp | Not Available Online | 785 A | 17.8 kA | 1.6 kV | 100 mA | 1.5 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Not Available Online | Si | |||||||||||||||||||
Mfr: VSKT71/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 75 Amp | Not Available Online | 165 A | 1.3 kA | 1.2 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKU105/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 105 Amp | Not Available Online | VSKx1xx | 165 A | 2 kA | 1.2 kV | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||
Mfr: VSKT26/04P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 27 Amp | Not Available Online | 60 A | 400 A | 400 V | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Not Available Online | VVZ12 | Screw Mount | KAMM | Si | Bulk |