SCR Modules
1,577 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VS-P100 | 357 A | 1.2 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P135 | |||||
Mfr: VS-VSKL105/16 TTI: VS-VSKL105/16 Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 105 Amp 2094 Amp IFSM | 0In Stock | 235 A | 2 kA | 1.6 kV | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKL105/16 | ||||
Mfr: VS-VSKL26/16 TTI: VS-VSKL26/16 Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 27 Amp 420 Amp IFSM | 0In Stock | 60 A | 400 A | 1.6 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKL26/16 | ||||
Mfr: VS-VSKL56/04 TTI: VS-VSKL56/04 Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 400 V | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKL56/04 | ||||
Mfr: VS-VSKV105/14 TTI: VS-VSKV105/14 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 150 A | 2 kA | 1.4 kV | 15 mA | 1.73 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKN41/06 TTI: VS-VSKN41/06 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 100 A | 850 A | 600 V | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKN26/14 TTI: VS-VSKN26/14 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 60 A | 400 A | 1.4 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
0In Stock | 385 A | 1 kV | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P404W | ||||||
Mfr: MDMA280P1600YD TTI: MDMA280P1600YD IXYS Availability: 0In StockSCR Modules 280A 1600V Y4-M6 PHASE LEG | 0In Stock | 1.6 kV | - 40 C | + 125 C | Screw Mount | Y4 | Si | Box | ||||||||||||
Mfr: VS-VSKH71/08 TTI: VS-VSKH71/08 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 75 Amp 1360 Amp IFSM | 0In Stock | 165 A | 1.3 kA | 800 V | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH71/08 | ||||
Mfr: VS-VSKT162/12PBF TTI: VS-VSKT162/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.2 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT162/12PBF | |||
Mfr: VS-VSKT26/14 TTI: VS-VSKT26/14 Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 27 Amp 420 Amp IFSM | 0In Stock | 60 A | 400 A | 1.4 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKT26/14 | ||||
0In Stock | L | 2.2 V | 2.5 V | 60 mA | Screw Mount | Si | Each | |||||||||||||
Mfr: VS-VSKD166/16PBF TTI: VS-VSKD166/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.6 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD166/16PBF | ||||||
0In Stock | Screw Mount | Si | Each | |||||||||||||||||
Mfr: VS-T70RIA60 TTI: VS-T70RIA60 Vishay Semiconductors Availability: 0In StockSCR Modules 600 Volt 70 Amp | 0In Stock | 110 A | 1.66 kA | 600 V | 100 uA | 1.55 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | T70RIA60 | ||||
Mfr: VS-VSKT162/16PBF TTI: VS-VSKT162/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.6 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT162/16PBF | |||
Mfr: VS-VSKT56/12 TTI: VS-VSKT56/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 1.2 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKT56/12 | ||||
Mfr: MCMA110P1800TA TTI: MCMA110P1800TA IXYS Availability: 0In StockSCR Modules SCR TO240 1.8KV 110A MODULE | 0In Stock | MCMA | 170 A | 65 A | 1.8 kV | 100 uA | 1.21 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||
Mfr: MCMA65P1800TA TTI: MCMA65P1800TA IXYS Availability: 0In StockSCR Modules SCR TO240 1.8KV 65A MODULE | 0In Stock | MCMA | 105 A | 65 A | 1.8 kV | 100 uA | 1.2 V | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||
Mfr: VS-VSKT142/14PBF TTI: VS-VSKT142/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.4 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT142/14PBF | |||
Mfr: VS-VSKE236/12PBF TTI: VS-VSKE236/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 1.2 kV | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Kit | VSKE236/12PBF | ||||||
0In Stock | 118 A | 1.4 kA | 2.2 kV | 200 mA | 1.4 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | ||||||||
0In Stock | MCMA | Si | Bulk | |||||||||||||||||
0In Stock | MCMA | 700 A | 19 kA | 1.6 kV | 2 mA | 1.16 V | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | Si | Bulk |