Vishay - SCR Modules
1,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST1280C04K1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 2310 Amp 400 Volt 4150 Amp IT(RMS) | Not Available Online | 4.15 kA | 42.5 kA | 400 V | 100 mA | 1.44 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | VS-ST1280C04K1 | |||||
Mfr: ST180C12C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 350 Amp 1200 Volt 660 Amp IT(RMS) | Not Available Online | 660 A | 5 kA | 1.2 kV | 30 mA | 1.96 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST180C12C1 | ||||
Not Available Online | VS-VSK | 250 mA | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT91/04 | ||||||||||
Not Available Online | VS-VSK | 250 mA | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT91/14 | ||||||||||
Not Available Online | 250 mA | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKV91/04 | |||||||||||
Not Available Online | 250 mA | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKV91/16 | |||||||||||
Mfr: VS-ST300S20P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 300 Amp 2000 Volt 470 Amp IT(RMS) | Not Available Online | 8.38 kA | 2 kV | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-118 | Si | Bulk | ST300S20P0PBF | ||||||
Mfr: ST303C08CFK1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 620 Amp 800 Volt 1180 Amp IT(RMS) | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 800 V | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST303C08CFK1 | |||
Mfr: ST303C12CCL1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 1.2 kV | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST303C12CCL1 | |||
Mfr: ST303C12CFJ1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 620 Amp 1200 Volt 1180 Amp IT(RMS) | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 1.2 kV | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST303C12CFJ1 | |||
Mfr: VSKT92/12S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 95 Amp | Not Available Online | VS-VSK | 250 mA | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||||||||
Mfr: VSKT41/16S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 45 Amp | Not Available Online | 100 A | 850 A | 1.6 kV | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKU105/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 105 Amp | Not Available Online | VSKx1xx | 165 A | 2 kA | 1.2 kV | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||
Mfr: VSKT105/04P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 105 Amp | Not Available Online | VSKx1xx | 235 A | 2 kA | 400 V | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||
Mfr: VSKU71/04P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 75 Amp | Not Available Online | 115 A | 1.3 kA | 400 V | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT27/04P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 27 Amp | Not Available Online | 60 A | 400 A | 400 V | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKV56/04P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 60 Amp | Not Available Online | 95 A | 1.2 kA | 400 V | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT26/04P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 27 Amp | Not Available Online | 60 A | 400 A | 400 V | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT26/06S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 27 Amp | Not Available Online | 60 A | 400 A | 600 V | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT106/14P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1400 Volt 105 Amp | Not Available Online | VSKx1xx | 235 A | 2 kA | 1.4 kV | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||
Mfr: VSKT56/08P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VSKT | Not Available Online | 135 A | 1.2 kA | 800 V | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKU56/16P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 60 Amp | Not Available Online | 95 A | 1.2 kA | 1.6 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT92/06P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 95 Amp | Not Available Online | VS-VSK | 250 mA | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||||||||
Mfr: VSKT250-04 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 555 A | 8.5 kA | 400 V | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKTF180-12HK TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 180 Amp | Not Available Online | 400 A | 7.13 kA | 1.2 kV | 50 mA | 1.84 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk |