Vishay - SCR Modules
1,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSKT250-04 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 555 A | 8.5 kA | 400 V | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKTF180-12HK TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 180 Amp | Not Available Online | 400 A | 7.13 kA | 1.2 kV | 50 mA | 1.84 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKTF180-08HK TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 180 Amp | Not Available Online | 400 A | 7.13 kA | 800 V | 50 mA | 1.84 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKT105/08P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VSKT | Not Available Online | VSKx1xx | 235 A | 2 kA | 800 V | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||
Mfr: VSKT106/16P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 105 Amp | Not Available Online | VSKx1xx | 235 A | 2 kA | 1.6 kV | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||
Mfr: VSKT71/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 75 Amp | Not Available Online | 165 A | 1.3 kA | 1.2 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT27/10P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1000 Volt 27 Amp | Not Available Online | 60 A | 400 A | 1 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKU91/16P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 95 Amp | Not Available Online | 150 A | 2 kA | 1.6 kV | 15 mA | 1.73 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT230-12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 510 A | 7.5 kA | 1.2 kV | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | VS-VSKT230-12PBF | ||||
Mfr: VSKUF180-12HK TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 180 Amp 1200 Volt 400 Amp IT(RMS) | Not Available Online | 400 A | 7.13 kA | 1.2 kV | 50 mA | 1.84 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKUF200-08HK TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 200 Amp 800 Volt 444 Amp IT(RMS) | Not Available Online | 444 A | 7.6 kA | 800 V | 50 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKUF200-12HKP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 200 Amp 1200 Volt 444 Amp IT(RMS) | Not Available Online | 444 A | 7.6 kA | 1.2 kV | 50 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST1280C04K1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 2310 Amp 400 Volt 4150 Amp IT(RMS) | Not Available Online | VS-STxxxxC..K | 4.15 kA | 42.5 kA | 400 V | 100 mA | 1.44 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ST1280C04K1 | |||
Mfr: VS-ST330S08P1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 330 Amp 800 Volt 520 Amp IT(RMS) | Not Available Online | 9.42 kA | 800 V | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-118 | Si | Bulk | ST330S08P1PBF | ||||||
Mfr: VS-ST300C18C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 650 Amp 1800 Volt 1290 Amp IT(RMS) | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 1.8 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST300C18C1 | |||
Mfr: VS-ST330S12P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 330 Amp 1200 Volt 520 Amp IT(RMS) | Not Available Online | 9.42 kA | 1.2 kV | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-118 | Si | Bulk | ST330S12P0PBF | ||||||
Mfr: VSKT41/14P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VSKT | Not Available Online | 100 A | 850 A | 1.4 kV | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT57/16P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 60 Amp | Not Available Online | 135 A | 1.2 kA | 1.6 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-ST1000C16K1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1470 Amp 1600 Volt 2913 Amp IT(RMS) | Not Available Online | VS-STxxxxC..K | 2.913 kA | 20 A | 1.6 kV | 100 mA | 1.8 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ST1000C16K1 | |||
Mfr: VS-ST300C20L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 560 Amp 2000 Volt 1115 Amp IT(RMS) | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 2 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST300C20L1 | |||
Mfr: VS-ST1280C06K0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 2310 Amp 600 Volt 4150 Amp IT(RMS) | Not Available Online | VS-STxxxxC..K | 4.15 kA | 42.5 kA | 600 V | 100 mA | 1.44 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ST1280C06K0L | |||
Mfr: VS-VSKT500-08PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800volt 500amp | Not Available Online | 785 A | 17.8 kA | 800 V | 100 mA | 1.5 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKV250-08PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800volt 250amp | Not Available Online | 555 A | 8.5 kA | 800 V | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST230C04C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 410 Amp 400 Volt 780 Amp IT(RMS) | Not Available Online | 780 A | 5.7 kA | 400 V | 30 mA | 1.69 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST230C04C1 | ||||
Mfr: VS-ST280CH06C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 500 Amp 400 Volt 1130 Amp IT(RMS) | Not Available Online | 1.13 kA | 7.2 kA | 400 V | 75 mA | 1.35 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST280CH06C1 |