Vishay - SCR Modules
1,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKU71/12 TTI: VS-VSKU71/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 75 Amp 1360 Amp ITSM | 0In Stock | 115 A | 1.3 kA | 1.2 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKU71/12 | ||||
0In Stock | VS-P100 | 357 A | 1.2 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P135 | |||||
Mfr: VS-VSKU105/14 TTI: VS-VSKU105/14 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 165 A | 2 kA | 1.4 kV | 15 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKH56/12 TTI: VS-VSKH56/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 1.2 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH56/12 | ||||
Mfr: VS-VSKT26/12 TTI: VS-VSKT26/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 27 Amp 420 Amp IFSM | 0In Stock | 60 A | 400 A | 1.2 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-T50RIA60 TTI: VS-T50RIA60 Vishay Semiconductors Availability: 0In StockSCR Modules 600 Volt 50 Amp | 0In Stock | 80 A | 1.31 kA | 600 V | 100 uA | 1.6 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Tube | T50RIA60 | ||||
Mfr: VS-T90RIA20 TTI: VS-T90RIA20 Vishay Semiconductors Availability: 0In StockSCR Modules 200 Volt 90 Amp | 0In Stock | 141 A | 1.78 kA | 200 V | 100 uA | 1.55 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | T90RIA20 | ||||
0In Stock | 385 A | 800 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P403W | ||||||
0In Stock | VS-P100 | 357 A | 600 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P102W | |||||
Mfr: VS-VSKV71/16 TTI: VS-VSKV71/16 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 115 A | 1.3 kA | 1.6 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKH105/12 TTI: VS-VSKH105/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 105 Amp 2094 Amp IFSM | 0In Stock | 235 A | 2 kA | 1.2 kV | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH105/12 | ||||
0In Stock | VS-P100 | 357 A | 1.2 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P105 | |||||
0In Stock | 385 A | 1 kV | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P424 | ||||||
Mfr: VS-VSKV41/04 TTI: VS-VSKV41/04 Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 45 Amp 890 Amp ITSM | 0In Stock | 70 A | 850 A | 400 V | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKV41/04 | ||||
Mfr: VS-T50RIA20 TTI: VS-T50RIA20 Vishay Semiconductors Availability: 0In StockSCR Modules 200 Volt 50 Amp | 0In Stock | 80 A | 1.31 kA | 200 V | 100 uA | 1.6 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | T50RIA20 | ||||
Mfr: VS-VSKT56/16 TTI: VS-VSKT56/16 Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 1.6 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKT56/16 | ||||
Mfr: VS-VSKT71/12 TTI: VS-VSKT71/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 75 Amp 1360 Amp IFSM | 0In Stock | 165 A | 1.3 kA | 1.2 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKT71/12 | ||||
Mfr: VS-VSKH26/08 TTI: VS-VSKH26/08 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 27 Amp 420 Amp IFSM | 0In Stock | 60 A | 400 A | 800 V | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH26/08 | ||||
Mfr: VS-VSKL56/10 TTI: VS-VSKL56/10 Vishay Semiconductors Availability: 0In StockSCR Modules 1000 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 1 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKL56/10 | ||||
Mfr: VS-VSKN56/16 TTI: VS-VSKN56/16 Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 1.6 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKN56/16 | ||||
Mfr: VS-VSKU71/10 TTI: VS-VSKU71/10 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 115 A | 1.3 kA | 1 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKL71/06 TTI: VS-VSKL71/06 Vishay Semiconductors Availability: 0In StockSCR Modules 600 Volt 75 Amp 1360 Amp IFSM | 0In Stock | 165 A | 1.3 kA | 600 V | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKL71/06 | ||||
Mfr: VS-VSKN26/10 TTI: VS-VSKN26/10 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 60 A | 400 A | 1 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
0In Stock | VS-P100 | 357 A | 1 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P104 | |||||
Mfr: VS-VSKN26/16 TTI: VS-VSKN26/16 Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 27 Amp 420 Amp IFSM | 0In Stock | 60 A | 400 A | 1.6 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKN26/16 |