Vishay - SCR Modules
1,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKH250-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600volt 250amp | Not Available Online | 555 A | 8.5 kA | 1.6 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST300C20C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 650 Amp 2000 Volt 1290 Amp IT(RMS) | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 2 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST300C20C1 | |||
Mfr: VS-ST300S12P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 300 Amp 1200 Volt 470 Amp IT(RMS) | Not Available Online | 8.38 kA | 1.2 kV | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-118 | Si | Bulk | ST300S12P0PBF | ||||||
Mfr: VS-ST300C12L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 560 Amp 1200 Volt 1115 Amp IT(RMS) | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 1.2 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST300C12L1 | |||
Mfr: VS-VSKT170-04PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400volt 170amp | Not Available Online | 377 A | 5.1 kA | 400 V | 50 mA | 1.6 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | VSKT170-04PBF | ||||
Mfr: VS-VSKLF200-12HJP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 200 Amp 1200 Volt 444 Amp IT(RMS) | Not Available Online | 444 A | 7.6 kA | 1.2 kV | 50 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | VSKLF200-12HJP | ||||
Mfr: VS-VSKT230-12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200volt 230amp | Not Available Online | 510 A | 7.5 kA | 1.2 kV | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKT230-18PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1800volt 230amp | Not Available Online | 510 A | 7.5 kA | 1.8 kV | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | VSKT230-18PBF | ||||
Mfr: VS-VSKT250-20PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Input Modules - MAP COMPRESSED | Not Available Online | 555 A | 8.5 kA | 2 kV | 60 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | ||||||
Mfr: VSKT72/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 75 Amp | Not Available Online | 165 A | 1.3 kA | 1.2 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT71/16P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 75 Amp | Not Available Online | 165 A | 1.3 kA | 1.6 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT57/08P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 60 Amp | Not Available Online | 135 A | 1.2 kA | 800 V | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKU56/10P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1000 Volt 60 Amp | Not Available Online | 95 A | 1.2 kA | 1 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Not Available Online | VSKx1xx | 235 A | 2 kA | 1 kV | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | ||||||
Mfr: VSKV105/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 105 Amp | Not Available Online | VSKx1xx | 165 A | 2 kA | 1.2 kV | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||
Mfr: VSKT27/16P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 27 Amp | Not Available Online | 60 A | 400 A | 1.6 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKV71/12S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 75 Amp | Not Available Online | 115 A | 1.3 kA | 1.2 kV | 15 mA | 1.72 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT27/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 27 Amp | Not Available Online | 60 A | 400 A | 1.2 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKV56/06P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 60 Amp | Not Available Online | 95 A | 1.2 kA | 600 V | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT105/14P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1400 Volt 105 Amp | Not Available Online | VSKx1xx | 235 A | 2 kA | 1.4 kV | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||
Mfr: VSKTF200-08HK TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 200 Amp | Not Available Online | 444 A | 7.6 kA | 800 V | 50 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKT42/12S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 45 Amp | Not Available Online | 100 A | 850 A | 1.2 kV | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKV56/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 60 Amp | Not Available Online | 95 A | 1.2 kA | 1.2 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKTF200-08HJ TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 200 Amp | Not Available Online | 444 A | 7.6 kA | 800 V | 50 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKT42/06P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 45 Amp | Not Available Online | 100 A | 850 A | 600 V | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk |