Vishay - SCR Modules
1,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSKT91/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VSKT | Not Available Online | VS-VSK | 250 mA | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||||||||
Mfr: VSKT230-16 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 510 A | 7.5 kA | 1.6 kV | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKT26/08S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 27 Amp | Not Available Online | 60 A | 400 A | 800 V | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT71/10P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1000 Volt 75 Amp | Not Available Online | 165 A | 1.3 kA | 1 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT56/16S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 60 Amp | Not Available Online | 135 A | 1.2 kA | 1.6 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKV91/08P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 95 Amp | Not Available Online | 150 A | 2 kA | 800 V | 15 mA | 1.73 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT41/04P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 45 Amp | Not Available Online | 100 A | 850 A | 400 V | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT41/10S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1000 Volt 45 Amp | Not Available Online | 100 A | 850 A | 1 kV | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT500-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 785 A | 17.8 kA | 1.6 kV | 100 mA | 1.5 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | VS-VSKT500-16PBF | ||||
Not Available Online | VS-P100 | 357 A | 800 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P103 | |||||
Not Available Online | VS-P100 | 357 A | 1 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P104 | |||||
Not Available Online | VS-P100 | 357 A | 1.2 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P105 | |||||
Not Available Online | 385 A | 600 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P402 | ||||||
Mfr: ST303C10CFK0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1000 Volt 620 Amp | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 1 kV | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST303C10CFK0 | |||
Mfr: ST303C10LFJ0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1000 Volt 620 Amp | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 1 kV | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST303C10LFJ0 | |||
Mfr: ST303S12PFK0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | 8.32 kA | 1.2 kV | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Stud Mount | TO-118 | Si | Bulk | |||||||
Mfr: ST333S08PFL0P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 330 Amp | Not Available Online | 11.52 kA | 800 V | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Stud Mount | TO-118 | Si | Bulk | VS-ST333S08PFL0P | ||||||
Mfr: ST1200C14K0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | VS-STxxxxC..K | 3.08 kA | 30.5 kA | 1.4 kV | 100 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | VS-ST1200C14K0 | |||
Mfr: ST1200C20K0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 2000 Volt 1650 Amp | Not Available Online | 3.08 kA | 30.5 kA | 2 kV | 100 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | VS-ST1200C20K0 | ||||
Mfr: ST173C12CFK0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 330 Amp | Not Available Online | 610 A | 4.68 kA | 1.2 kV | 40 mA | 2.07 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST173C12CFK0 | ||||
Mfr: ST180C20C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 2000 Volt 350 Amp | Not Available Online | 660 A | 5 kA | 2 kV | 30 mA | 1.96 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST180C20C0 | ||||
Mfr: ST223C04CFL0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 390 Amp | Not Available Online | 745 A | 5.85 kA | 400 V | 40 mA | 1.58 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST223C04CFL0 | ||||
Mfr: ST300C12C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 650 Amp | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 1.2 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST300C12C0 | |||
Not Available Online | 80 A | 1.31 kA | 1 kV | 100 uA | 1.6 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | VS-T50RIA100 | |||||
Not Available Online | 110 A | 1.66 kA | 200 V | 100 uA | 1.55 V | 200 mA | 2.5 V | 120 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | VS-T70RIA20 |