IXYS - SCR Modules
442 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Blister Pack | |||||||||||||||||
0In Stock | 135 A | 1.5 kA | 1.8 kV | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | |||||||||
0In Stock | Si | Bulk | |||||||||||||||||
0In Stock | 182 A | 2.25 kA | 1.6 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Tube | |||||||
0In Stock | 190 A | 2.2 kA | 2.2 kV | 150 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | |||||||
0In Stock | 190 A | 2.2 kA | 2.2 kV | 150 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | ||||||||
0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E3-Pack | Si | Blister Pack | ||||||||||||
0In Stock | 63 A | 500 A | 2.2 kV | 100 mA | 1.4 V | 70 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | |||||||
Not Available Online | MDC501 | Si | |||||||||||||||||
Not Available Online | MCD501 | Si | |||||||||||||||||
0In Stock | 50 A | 520 A | 1.4 kV | 3 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Tube | ||||||
0In Stock | 345 A | 7.2 kA | 2.2 kV | 200 mA | 2 V | 150 mA | - 40 C | + 125 C | Screw Mount | Y4 | Si | Bulk | |||||||
0In Stock | 86 A | 1 kA | 2.2 kV | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | |||||||
Not Available Online | Si | ||||||||||||||||||
Mfr: MCMA35P1600TA TTI: Not Assigned IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Bulk | |||||||||||||||
0In Stock | MCMA | Si | Bulk | ||||||||||||||||
0In Stock | MCMA | Si | Bulk | ||||||||||||||||
0In Stock | Screw Mount | SOT-227B-4 | Si | Tube | |||||||||||||||
0In Stock | 94 A | 1.5 kA | 1.4 kV | 200 mA | 1.5 V | 100 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Tube | |||||||
0In Stock | 46 A | 425 A, 500 A | 2.2 kV | 50 uA | 2.05 V | 100 mA | 1.4 V | 70 mA | - 40 C | + 125 C | Press Fit | E2-Pack | Si | Blister Pack | |||||
0In Stock | 86 A | 1 kA | 2.2 kV | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | |||||||
0In Stock | 149 A | 1.7 kA | 2.2 kV | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | |||||||
0In Stock | 149 A | 1.7 kA | 2.2 kV | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | |||||||
0In Stock | Screw Mount | Si | Blister Pack | ||||||||||||||||
0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Blister Pack |