• SCR Modules

VVZ110 - Littelfuse - SCR Modules

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Technology
Packaging
Datasheet
Mfr: VVZ110-12IO7
TTI: Not Assigned
IXYS
Availability:

0In Stock

SCR Modules 110 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
VVZ110
58 A
1.23 kA
1.2 kV
300 uA
1.75 V
200 mA
1.5 V
100 mA
- 40 C
+ 125 C
Screw Mount
PWS-E-2
Si
Bulk
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™