Littelfuse - SCR Modules
447 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCMA140P1600TA-NI TTI: MCMA140P1600TA-NI IXYS Availability: 0In StockSCR Modules Bipolar Module - Thyristor TO-240AA | 0In Stock | 220 A | 2.4 kA | 1.6 kV | 100 uA | 1.63 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: CLA80E1200HF TTI: CLA80E1200HF IXYS Availability: 0In StockSCR Modules High Efficiency Single Thryistor | 0In Stock | CLA80E1200 | 126 A | 1.2 kV | 5 mA | 1.38 V | 100 mA | 1.5 V | 38 mA | - 40 C | + 125 C | Through Hole | TO-247-PLUS-3 | Si | Tube | ||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
0In Stock | MCC95 | 200 mA | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||||||
0In Stock | VHFD37 | 31 A | 800 V | 300 uA | 1.45 V | 100 mA | 1 V | 65 mA | - 40 C | + 125 C | Screw Mount | V1-A-Pack | Si | Box | |||||
0In Stock | MCMA | 170 A | 1.2 kV | 10 mA | 1.21 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 140 C | Screw Mount | TO-240AA | Si | Box | |||||
Mfr: MCMA65P1600TA TTI: MCMA65P1600TA IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MDMA140P1200TG TTI: MDMA140P1200TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA140P1200 | Si | Box | |||||||||||||||
0In Stock | VHFD37 | Screw Mount | V1-A-Pack | Si | Box | ||||||||||||||
0In Stock | Screw Mount | Si | Tube | ||||||||||||||||
Mfr: MDMA140P1600TG TTI: MDMA140P1600TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA140P1600 | Si | Box | |||||||||||||||
0In Stock | MCMA | 220 A | 1.6 kV | 10 mA | 1.28 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 140 C | Screw Mount | TO-240AA | Si | Box | |||||
Mfr: MDMA700P1600CC TTI: MDMA700P1600CC IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | Si | Box | ||||||||||||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
0In Stock | MDA95 | Si | Box | ||||||||||||||||
Mfr: MCMA200P1600YA TTI: MCMA200P1600YA IXYS Availability: 0In StockSCR Modules SCR Y4 1.6KV 200A MODULE | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MCC162-14IO1 TTI: MCC162-14IO1 IXYS Availability: 0In StockSCR Modules Thy SCR Mod 1.4KV 6.4KA 1400V, 162A | 0In Stock | MCC162 | 200 mA | 150 mA | - 40 C | + 100 C | Screw Mount | Y4-M6 | Si | Box | |||||||||
Mfr: MDMA280P1600YD TTI: MDMA280P1600YD IXYS Availability: 0In StockSCR Modules 280A 1600V Y4-M6 PHASE LEG | 0In Stock | 1.6 kV | - 40 C | + 125 C | Screw Mount | Y4 | Si | Box | |||||||||||
Mfr: MCMA110P1800TA TTI: MCMA110P1800TA IXYS Availability: 0In StockSCR Modules SCR TO240 1.8KV 110A MODULE | 0In Stock | MCMA | 170 A | 65 A | 1.8 kV | 100 uA | 1.21 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | |||
Mfr: MCMA65P1800TA TTI: MCMA65P1800TA IXYS Availability: 0In StockSCR Modules SCR TO240 1.8KV 65A MODULE | 0In Stock | MCMA | 105 A | 65 A | 1.8 kV | 100 uA | 1.2 V | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | |||
0In Stock | VVZ39 | 210 A | 800 V | 5 mA | 50 mA | 1.5 V | 25 mA | Through Hole | ECO-PAC 1 | Si | Bulk | ||||||||
0In Stock | VVZ39 | 210 A | 1.2 kV | 5 mA | 50 mA | 1.5 V | 25 mA | Through Hole | ECO-PAC 1 | Si | Bulk | ||||||||
0In Stock | VVZ40 | Screw Mount | KAMM | Si | Bulk | ||||||||||||||
0In Stock | MCD162 | Screw Mount | Y4-M6 | Si | Bulk |