Bourns - Thermistors
1,704 ResultsCategories of Thermistors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Resistance | Mounting Style | Termination Style | Diameter | Package / Case | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
13,550In Stock | Resettable Fuses - PPTC | 30 mOhms | PCB Mount | Radial | 14.4 mm | MF-R400-0-99 | ||||
8,375In Stock | Resettable Fuses - PPTC | 50 mOhms | PCB Mount | Radial | MF-R300-0-99 | |||||
21,450In Stock | Resettable Fuses - PPTC | 48 mOhms | PCB Mount | Radial | MF-R250-0-99 | |||||
Mfr: MF-SM185/33-2 TTI: MF-SM185/33-2 Bourns Availability: 6,000In StockResettable Fuses - PPTC 33V 1.8A-HD 40A MAX | 6,000In Stock | Resettable Fuses - PPTC | 150 mOhms | SMD/SMT | SMD/SMT | 3425 (8764 metric) | ||||
15,500In Stock | Resettable Fuses - PPTC | 310 mOhms | PCB Mount | Radial | 11.7 mm | MF-R090-0-99 | ||||
6,800In Stock | Resettable Fuses - PPTC | 115 mOhms | PCB Mount | Radial | 8.9 mm | MF-R135-0-99 | ||||
Mfr: MF-RX250/72-0 TTI: MF-RX250/72-0 Bourns Availability: 1,050In StockResettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 1,050In Stock | Resettable Fuses - PPTC | 80 mOhms | PCB Mount | Radial | 17.84 mm | ||||
2,300In Stock | Resettable Fuses - PPTC | 4.5 Ohms | PCB Mount | Radial | 7.4 mm | MF-R010-0-99 | ||||
Mfr: MF-SM100-2 TTI: MF-SM100-2 Bourns Availability: 2,000In StockResettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 2,000In Stock | Resettable Fuses - PPTC | 480 mOhms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
8,300In Stock | Resettable Fuses - PPTC | 770 mOhms | PCB Mount | Radial | 7.9 mm | MF-R050-0-99 | ||||
Mfr: MF-SM030-2 TTI: MF-SM030-2 Bourns Availability: 14,000In Stock14,000 On Order Expected 27-Aug-26 Resettable Fuses - PPTC 60V 300MA-HD 10A MAX | 14,000In Stock14,000 On Order Expected 27-Aug-26 | Resettable Fuses - PPTC | 4.8 Ohms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
20,550In Stock | Resettable Fuses - PPTC | 30 mOhms | PCB Mount | Radial | MF-R500-0-99 | |||||
7,000In Stock | Resettable Fuses - PPTC | 860 mOhms | PCB Mount | Radial | 7.4 mm | MF-R040-0-99 | ||||
4,250In Stock | Resettable Fuses - PPTC | 70 mOhms | PCB Mount | Radial | 12 mm | MF-R185-0-99 | ||||
6,400In Stock | Resettable Fuses - PPTC | 480 mOhms | PCB Mount | Radial | 9.7 mm | MF-R065-0-99 | ||||
Mfr: MF-USMF005-2 TTI: MF-USMF005-2 Bourns Availability: 3,000In Stock15,000 On Order Expected 30-Nov-26 Resettable Fuses - PPTC 30V 50MA-HD 10A MAX | 3,000In Stock15,000 On Order Expected 30-Nov-26 | Resettable Fuses - PPTC | 50 Ohms | SMD/SMT | SMD/SMT | 1210 (3225 metric) | ||||
Mfr: MF-MSMF020/60-2 TTI: MF-MSMF020/60-2 Bourns Availability: 51,000In StockResettable Fuses - PPTC 60V 200MA-HD 40A MAX | 51,000In Stock | Resettable Fuses - PPTC | 6 Ohms | SMD/SMT | SMD/SMT | 1812 (4532 metric) | ||||
8,700In Stock | Resettable Fuses - PPTC | 180 mOhms | PCB Mount | Radial | 8.9 mm | MF-R110-0-99 | ||||
Mfr: MF-RX110/72-0 TTI: MF-RX110/72-0 Bourns Availability: 9,800In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 9,800In Stock | Resettable Fuses - PPTC | 250 mOhms | PCB Mount | Radial | 10.84 mm | ||||
2,250In Stock | Resettable Fuses - PPTC | 20 mOhms | PCB Mount | Radial | MF-R600-0-99 | |||||
Mfr: MF-SMDF050-2 TTI: MF-SMDF050-2 Bourns Availability: 66,000In Stock132,000 On Order Expected Resettable Fuses - PPTC 60V 550MA-HD 10A MAX | 66,000In Stock132,000 On Order Expected | Resettable Fuses - PPTC | 1 Ohms | SMD/SMT | SMD/SMT | 2018 (5045 metric) | ||||
Mfr: MF-SM150/33-2 TTI: MF-SM150/33-2 Bourns Availability: 27,000In StockResettable Fuses - PPTC 33V 1.5A-HD 40A MAX | 27,000In Stock | Resettable Fuses - PPTC | 230 mOhms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
Mfr: MF-USMF050-2 TTI: MF-USMF050-2 Bourns Availability: 24,000In StockResettable Fuses - PPTC 13V 500MA-HD 40A MAX | 24,000In Stock | Resettable Fuses - PPTC | 900 mOhms | SMD/SMT | SMD/SMT | 1210 (3225 metric) | ||||
3,900In Stock | Resettable Fuses - PPTC | 400 mOhms | PCB Mount | Radial | 10.4 mm | MF-R075-0-99 | ||||
Mfr: MF-USMF075-2 TTI: MF-USMF075-2 Bourns Availability: 21,000In StockResettable Fuses - PPTC 6V 750MA-HD 40A MAX | 21,000In Stock | Resettable Fuses - PPTC | 450 mOhms | SMD/SMT | SMD/SMT | 1210 (3225 metric) |