RHEF - Resettable Fuses - PPTC
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3060-000 TTI: RHEF1500 Littelfuse Availability: 550In Stock1,750 On Order Expected 10-Nov-26 Resettable Fuses - PPTC RHEF1500 | 550In Stock1,750 On Order Expected 10-Nov-26 | RHEF | PCB Mount | Radial | 15 A | 16 VDC | 28 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | F34429-000 RF3060-000 | ||||
500In Stock | RHEF | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | D86144-000 RF3321-000 | |||||
3,200In Stock | RHEF | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | D02311-000 RF3305-000 | |||||
Mfr: RF3301-000 TTI: RHEF100-2 Littelfuse Availability: 5,000In StockResettable Fuses - PPTC Radial Lead 1A 30V 40A Imax | 5,000In Stock | RHEF | PCB Mount | Radial | 1 A | 30 VDC | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | RF3301-000 | ||||
Mfr: RF3312-000 TTI: RHEF600-2 Littelfuse Availability: 0In Stock6,000 On Order Expected 02-Feb-27 Resettable Fuses - PPTC RHEF600-2 | 0In Stock6,000 On Order Expected 02-Feb-27 | RHEF | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | F24421-000 RF3312-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | C06459-000 RF3208-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 4.5 A | 16 VDC | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | F25880-000 RF3210-000 | |||||
Mfr: RF3295-000 TTI: RHEF050 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .5A 30V 40A Imax | 0In Stock | RHEF | PCB Mount | Radial | 500 mA | 30 VDC | 900 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.8 mm | Bulk | E26286-000 RF3295-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 6.5 A | 16 VDC | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | A70269-000 RF3315-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | E26539-000 RF3303-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 79 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0130-000 RF3304-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 4.5 A | 16 VDC | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | D47454-000 RF3307-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 6.5 A | 16 V | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | Bulk | F67051-000 RF3313-000 | ||||||
0In Stock | RHEF | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | Reel | A35428-000 RF3322-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | F55950-000 RF3211-000 | |||||
Mfr: RHEF070-AP TTI: RHEF070-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 700MA 40A RHEF | 0In Stock | RHEF | PCB Mount | Radial | 700 mA | 30 VDC | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | F76289-000 RF3299-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0132-000 RF3316-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | Reel | D24921-000 RF3298-000 | ||||||
0In Stock | RHEF | PCB Mount | Radial | 14 A | 16 VDC | 27 A | 100 A | 60 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0135-000 RF3326-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | Bulk | C86499-000 RF3324-000 | ||||||
0In Stock | RHEF | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | D04814-000 RF3317-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 13 A | 16 VDC | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | 10.9 mm | Reel | A81316-000 RF3325-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 5.5 A | 16 VDC | 10 A | 100 A | 37 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0131-000 RF3309-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 8 A | 16 VDC | 15 A | 100 A | 20 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0133-000 RF3319-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 500 mA | 30 VDC | 900 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.8 mm | Reel | F34598-000 RF3296-000 |
- 1
- 2