• Resettable Fuses - PPTC

PTSA1210 - Resettable Fuses - PPTC

1 Results
1 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: PTSA121013V050
TTI: PTSA121013V050
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC PTSA1210 0.5A, 13.2V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTSA1210
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
40 A
1 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™