• Resettable Fuses - PPTC

PTSA0805 - Resettable Fuses - PPTC

2 Results
2 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: PTSA080515V012
TTI: PTSA080515V012
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC PTSA0805 0.12A, 15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTSA0805
SMD/SMT
SMD/SMT
120 mA
15 VDC
300 mA
20 A
9 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PTSA080515V010
TTI: PTSA080515V010
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC PTSA0805 0.1A, 15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTSA0805
SMD/SMT
SMD/SMT
100 mA
15 VDC
300 mA
10 A
10 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™