PTR030V - Resettable Fuses - PPTC
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTR030V0250-TR TTI: PTR030V0250-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 2.5A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0800-BK TTI: PTR030V0800-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 8A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 8 A | 30 V | 16 A | 100 A | 13 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR030V0400-TR TTI: PTR030V0400-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 4.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0600-TR TTI: PTR030V0600-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 6.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 6 A | 30 V | 12 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR030V0090-BK TTI: PTR030V0090-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 0.90A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0800-TR TTI: PTR030V0800-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 8.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 8 A | 30 V | 16 A | 100 A | 13 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR030V0900-BK TTI: PTR030V0900-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 9A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR030V0500-BK TTI: PTR030V0500-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 5A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR030V0600-BK TTI: PTR030V0600-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 6A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 6 A | 30 V | 12 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR030V0700-TR TTI: PTR030V0700-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 4.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 7 A | 30 V | 14 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR030V0500-TR TTI: PTR030V0500-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 5.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR030V0110-BK TTI: PTR030V0110-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.1A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0135-BK TTI: PTR030V0135-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.35A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0300-BK TTI: PTR030V0300-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 3A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0400-BK TTI: PTR030V0400-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 4A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0185-BK TTI: PTR030V0185-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.85A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 60 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0160-BK TTI: PTR030V0160-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.6A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0250-BK TTI: PTR030V0250-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 2.5A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0300-TR TTI: PTR030V0300-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 3.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0185-TR TTI: PTR030V0185-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 1.85A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 60 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0135-TR TTI: PTR030V0135-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 1.35 Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0900-TR TTI: PTR030V0900-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 9.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR030V0090-TR TTI: PTR030V0090-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.9A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0110-TR TTI: PTR030V0110-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 1.1A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0160-TR TTI: PTR030V0160-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 1.6A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5 mm | Reel |