• Resettable Fuses - PPTC

PPTC2920E6 - Resettable Fuses - PPTC

1 Results
1 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: PPTC2920E3250V15
TTI: PPTC2920E3250V15
Vishay / BC Components
Availability:

3,000In Stock

Resettable Fuses - PPTC PTC POLY 2920 2500mA 15V E3

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PPTC2920E6
SMD/SMT
SMD/SMT
2.5 A
15 VDC
5 A
40 A
85 mOhms
2920 (7954 metric)
- 40 C
+ 85 C
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™