PPTC0603E4 - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC0603E3003V36 TTI: PPTC0603E3003V36 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC PTC POLY 0603 30mA 36V E3 | 4,000In Stock | PPTC0603E4 | SMD/SMT | SMD/SMT | 30 mA | 36 VDC | 90 mA | 40 A | 50 Ohms | 0603 (1810 metric) | - 40 C | + 85 C | Reel |