MF-USMF - Resettable Fuses - PPTC
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-USMF050-2 TTI: MF-USMF050-2 Bourns Availability: 6,000In Stock12,000 On Order Expected 18-Nov-26 Resettable Fuses - PPTC 13V 500MA-HD 40A MAX | 6,000In Stock12,000 On Order Expected 18-Nov-26 | MF-USMF | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-USMF005-2 TTI: MF-USMF005-2 Bourns Availability: 123,000In StockResettable Fuses - PPTC 30V 50MA-HD 10A MAX | 123,000In Stock | MF-USMF | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-USMF020-2 TTI: MF-USMF020-2 Bourns Availability: 66,000In Stock81,000 On Order Expected Resettable Fuses - PPTC 30V 200MA-HD 10A MAX | 66,000In Stock81,000 On Order Expected | MF-USMF | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-USMF010-2 TTI: MF-USMF010-2 Bourns Availability: 42,000In StockResettable Fuses - PPTC 30V 100MA-HD 10A MAX | 42,000In Stock | MF-USMF | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-USMF035-2 TTI: MF-USMF035-2 Bourns Availability: 6,000In StockResettable Fuses - PPTC 6V 350MA-HD 40A MAX | 6,000In Stock | MF-USMF | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-USMF075-2 TTI: MF-USMF075-2 Bourns Availability: 6,000In StockResettable Fuses - PPTC 6V 750MA-HD 40A MAX | 6,000In Stock | MF-USMF | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 450 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-USMF020-2 TTI: MF-USMF020-2. Bourns Availability: 70In StockCut Tape Resettable Fuses - PPTC 1210 30Volts 10Amps Hold .20A Trip .4A | 70In Stock | MF-USMF | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: MF-USMF005-2 TTI: MF-USMF005-2. Bourns Availability: 3,060In StockCut Tape Resettable Fuses - PPTC 30V .05A-HD 10A MAX (R) | 3,060In Stock | MF-USMF | PCB Mount | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | ||||
Mfr: MF-USMF010-2 TTI: MF-USMF010-2. Bourns Availability: 2,990In StockCut Tape Resettable Fuses - PPTC 1210 30Volts 10Amps Hold .10A Trip .3A | 2,990In Stock | MF-USMF | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | ||||
0In Stock | MF-USMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | MF-USMF | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 40 A | 110 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | MF-USMF | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 40 A | 80 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | MF-USMF | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 40 A | 90 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-USMF050-2. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Resettable Fuses - PPTC | Not Available Online | MF-USMF | PCB Mount | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | ||||
Not Available Online | MF-USMF |