MF-SMDF - Resettable Fuses - PPTC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-SMDF050-2 TTI: MF-SMDF050-2 Bourns Availability: 90,000In Stock60,000 On Order Expected 10-Feb-27 Resettable Fuses - PPTC 60V 550MA-HD 10A MAX | 90,000In Stock60,000 On Order Expected 10-Feb-27 | MF-SMDF | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.2 A | 10 A | 1 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SMDF030-2 TTI: MF-SMDF030-2 Bourns Availability: 18,000In StockResettable Fuses - PPTC 60V 300MA-HD 10A MAX | 18,000In Stock | MF-SMDF | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 800 mA | 20 A | 2.15 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SMDF150-2 TTI: MF-SMDF150-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 15V 1.5A-HD 40A MAX | 12,000In Stock | MF-SMDF | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 170 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-SMDF050-2 TTI: MF-SMDF050-2. Bourns Availability: 5,360In StockCut Tape Resettable Fuses - PPTC 60V 550MA-HD 10A MAX | 5,360In Stock | MF-SMDF | PCB Mount | SMD/SMT | 550 mA | 60 VDC | 1.2 A | 10 A | 1 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Cut Tape | ||||
0In Stock | MF-SMDF | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-SMDF | SMD/SMT | SMD/SMT | 2 A | 10 VDC | 4 A | 40 A | 100 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SMDF100-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.1A 15V 0.4ohm | Not Available Online | MF-SMDF | PCB Mount | SMD/SMT | 1.1 A | 15 V | 2.2 A | 40 A | 360 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel |