MF-RX/72 - Resettable Fuses - PPTC
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-RX250/72-0 TTI: MF-RX250/72-0 Bourns Availability: 6,000In StockResettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 6,000In Stock | MF-RX/72 | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-RX110/72-0 TTI: MF-RX110/72-0 Bourns Availability: 9,400In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 9,400In Stock | MF-RX/72 | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX375/72-0 TTI: MF-RX375/72-0 Bourns Availability: 900In StockResettable Fuses - PPTC 72V 3.75A-HD 40A MAX | 900In Stock | MF-RX/72 | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-RX090/72-0 TTI: MF-RX090/72-0 Bourns Availability: 1,250In StockResettable Fuses - PPTC 72V .9A-HD 40A MAX | 1,250In Stock | MF-RX/72 | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R090/72-0 | ||||
Mfr: MF-RX185/72-2 TTI: MF-RX185/72-2 Bourns Availability: 6,000In StockResettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 6,000In Stock | MF-RX/72 | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RX160/72-0 TTI: MF-RX160/72-0 Bourns Availability: 3,400In StockResettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 3,400In Stock | MF-RX/72 | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX185/72-0 TTI: MF-RX185/72-0 Bourns Availability: 8,500In StockResettable Fuses - PPTC 60V 1.85A-HD 40A MAX | 8,500In Stock | MF-RX/72 | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX135/72-0 TTI: MF-RX135/72-0 Bourns Availability: 9,200In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 9,200In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX160/72-2 TTI: MF-RX160/72-2 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | ||||||
Mfr: MF-RX110/72-2 TTI: MF-RX110/72-2 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R030/72-0 | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: MF-RX065/72-0 TTI: MF-RX065/72-0 Bourns Availability: 0In StockResettable Fuses - PPTC 72V .9A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R065/72-0 | ||||
Mfr: MF-RX135/72-2 TTI: MF-RX135/72-2 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Not Available Online | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Not Available Online | MF-RX/72 | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R020/72-0 | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R050/72-2 | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R075/72-2 | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090/72-2 | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R075/72-0 | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R040/72-0 |