MF-RG - Resettable Fuses - PPTC
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RG | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 9.2 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RG500-2 TTI: MF-RG500-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RG1000-2 TTI: MF-RG1000-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 10A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 7.1 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
0In Stock | MF-RG | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | MF-RG | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RG | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 38.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RG650-AP TTI: MF-RG650-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6.5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-RG700-AP TTI: MF-RG700-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 7A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-RG650-2 TTI: MF-RG650-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6.5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RG300-2 TTI: MF-RG300-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 3A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RG500-AP TTI: MF-RG500-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-RG700-2 TTI: MF-RG700-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 7A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RG900-AP TTI: MF-RG900-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V .9A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 9.2 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-RG1100-AP TTI: MF-RG1100-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 11A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6.2 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-RG300-AP TTI: MF-RG300-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 3A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-RG400-AP TTI: MF-RG400-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 4 A | 16 V | 6.8 A | 100 A | 38.5 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-RG600-AP TTI: MF-RG600-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-RG600-2 TTI: MF-RG600-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RG400-2 TTI: MF-RG400-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 38.5 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RG800-2 TTI: MF-RG800-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 8A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RG1000-AP TTI: MF-RG1000-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 10A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 7.1 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-RG650-0 TTI: MF-RG650-0 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6.5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: MF-RG800-AP TTI: MF-RG800-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 8A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-RG1100-2 TTI: MF-RG1100-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 11A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6.2 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RG800-0 TTI: MF-RG800-0 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 8A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk |