MF-R/90 - Resettable Fuses - PPTC
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,000In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R090-0-99 | |||||
Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2-99 | |||||
Mfr: MF-R075/90-2-017 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.75A 90V 0.37ohm Straight leads | 0In Stock | MF-R/90 | PCB Mount | Radial | 750 mA | 90 V | 1.5 A | 40 A | 750 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-R090-AP-009 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | 0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R090-AP-9-99 | ||||
Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R090-AP-99 | |||||
0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-R090-0-003 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.90A 60V 0.14ohm Short Lead Length | 0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R090-2-009 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | 0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2-9-99 | ||||
0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2-9-99 | |||||
0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R090-AP-9-99 | |||||
Mfr: MF-R090-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R090 | ||||
Mfr: MF-R055/90U-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.55A 90V 0.45ohm Uncoated | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R055/90-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60v Max 40Amps Max | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R055/90-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.55A 90V 0.45ohm Hold .55 Trip 1.1 | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 VDC | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-R055/90U-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.55A 90V 0.45ohm Uncoated | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-R090-2-9-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2-9 | ||||
Mfr: MF-R090-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .9 Trip 1.8 | Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2 | ||||
Mfr: MF-R090-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .9 Trip 1.9 | Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R090-AP | ||||
Mfr: MF-R090-AP-9-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R090-AP-9 | ||||
Mfr: MF-R075/90-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 90V 0.37ohm Hold .75 Trip 1.5 | Not Available Online | MF-R/90 | PCB Mount | Radial | 750 mA | 90 VDC | 1.8 A | 10 A | 750 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R055/90U-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.55A 90V 0.45ohm Uncoated | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-R055/90-2-17 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.4 A | 10 A | 900 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-R/90 | |||||||||||||||||
Mfr: MF-R055/90-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 90v Max 10Amps Max Hold .55 Trip 1.1 | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Reel |
- 1
- 2