• Resettable Fuses - PPTC

MF-FSML/X - Resettable Fuses - PPTC

11 Results
11 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: MF-FSML200/6-2
TTI: MF-FSML200/6-2
Bourns
Availability:

8,000In Stock

Resettable Fuses - PPTC 6V 2.0A-HD 50A MAX

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
2 A
6 VDC
4 A
50 A
65 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML050/8-2
TTI: MF-FSML050/8-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 8V 500MA-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
500 mA
8 VDC
1 A
50 A
500 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML300/6-2
TTI: MF-FSML300/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.0A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
3 A
6 VDC
6 A
50 A
50 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML035/8-2
TTI: MF-FSML035/8-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 8V 350MA-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
350 mA
8 VDC
750 mA
50 A
1 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML075/8-2
TTI: MF-FSML075/8-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 8V 750MA-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
750 mA
8 VDC
1.5 A
50 A
250 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML175/8-2
TTI: MF-FSML175/8-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 8V 1.75A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
1.75 A
8 VDC
3.5 A
50 A
70 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML150/8-2
TTI: MF-FSML150/8-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 8V 1.5A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
1.5 A
8 VDC
3 A
50 A
120 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML100/8-2
TTI: MF-FSML100/8-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 8V 1.0A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
1 A
8 VDC
2 A
50 A
220 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML250/6-2
TTI: MF-FSML250/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2.5A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
2.5 A
6 VDC
5 A
50 A
60 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML260/6-2
TTI: MF-FSML260/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2.6A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
2.6 A
6 VDC
5.2 A
50 A
55 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML125/8-2
TTI: MF-FSML125/8-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 8V 1.25A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
1.25 A
8 VDC
2.5 A
50 A
180 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™