ASMDC - Resettable Fuses - PPTC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASMDC075F-2 TTI: ASMDC075F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .75A 33VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 40 A | 610 mOhms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4573-000 | ||||
Mfr: ASMDC030F-2 TTI: ASMDC030F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .3A 60VDC 10A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4571-000 | ||||
Mfr: ASMDC125F/33-2 TTI: ASMDC125F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 33VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 1.25 A | 33 VDC | 2.5 A | 40 A | 250 mOhms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4574-000 | ||||
Mfr: ASMDC050F-2 TTI: ASMDC050F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .5A 60VDC 10A 2920 AEC-Q200 | 0In Stock | ASMDC | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.2 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4572-000 | |||
Mfr: ASMDC300F/24-2 TTI: ASMDC300F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 24VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 3 A | 24 VDC | 6 A | 40 A | 72 mOhms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4576-000 | ||||
Mfr: ASMDC185F/33-2 TTI: ASMDC185F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 33VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4575-000 | |||
Mfr: PICOASMDCH010F-2 TTI: PICOASMDCH010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 100MA-HD 40A SMD | 0In Stock | ASMDC | SMD/SMT | SMD/SMT | 100 mA | 16 VDC | 600 mA | 40 A | 1 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | RF4778-000 |