• Resettable Fuses - PPTC

AHEF - Resettable Fuses - PPTC

7 Results
7 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF3360-000
TTI: AHEF1000
Littelfuse
Availability:

25In Stock

500 On Order
Expected 17-Dec-26
Resettable Fuses - PPTC 10A 32V High Temp AEC-Q200

25In Stock

500 On Order
Expected 17-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
10 A
32 VDC
20 A
100 A
16 mOhms
- 40 C
+ 85 C
10.9 mm
AEC-Q100
Bulk
RF1041-000
RF3360-000
Datasheet
Mfr: RF3357-000
TTI: AHEF300
Littelfuse
Availability:

300In Stock

Resettable Fuses - PPTC 3A 32V High Temp AEC-Q200

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
3 A
32 VDC
6 A
100 A
110 mOhms
- 40 C
+ 85 C
5.84 mm
AEC-Q100
Bulk
RF1038-000
RF3357-000
Datasheet
Mfr: RF3359-000
TTI: AHEF750
Littelfuse
Availability:

1,500In Stock

Resettable Fuses - PPTC 7.5A 32V High Temp AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
7.5 A
32 VDC
15 A
100 A
23 mOhms
- 40 C
+ 85 C
10.9 mm
AEC-Q100
Bulk
RF1040-000
RF3359-000
Datasheet
Mfr: RF3358-000
TTI: AHEF500
Littelfuse
Availability:

0In Stock

2,000 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 5A 32V High Temp AEC-Q200

0In Stock

2,000 On Order
Expected 27-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
5 A
32 VDC
10 A
100 A
40 mOhms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Bulk
RF1039-000
RF3358-000
Datasheet
Mfr: RF3355-000
TTI: AHEF070
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .7A 32V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
700 mA
32 VDC
1.4 A
100 A
350 mOhms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Bulk
RF1045-000
RF3355-000
Datasheet
Mfr: RF3356-000
TTI: AHEF100
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1A 32V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
1 A
32 VDC
1.9 A
100 A
430 mOhms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Bulk
RF1046-000
RF3356-000
Datasheet
Mfr: RF3055-000
TTI: AHEF050
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .5A 32V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
500 mA
32 VDC
1 A
100 A
1.1 Ohms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Bulk
RF1044-000
RF3055-000
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™