SMD - nanoASMD - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: nanoASMDCH005F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC RF5030-000 | 0In Stock | nanoASMD | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 20 A | 3.5 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF5030-000 |