SMD - VLR - Resettable Fuses - PPTC
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3533-000 TTI: VLR170F Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.7A 12V 100A Imax | 0In Stock | VLR | Strap Mount | SMD/SMT | 1.7 A | 12 VDC | 4.1 A | 100 A | 64 mOhms | - 40 C | + 70 C | Bulk | D91020-000 RF3533-000 | |||||
0In Stock | VLR | Strap Mount | SMD/SMT | 1.75 A | 12 VDC | 4.2 A | 100 A | 62 mOhms | - 40 C | + 70 C | Bulk | A86976-000 RF3505-000 | ||||||
Mfr: RF3516-000 TTI: VLR230F Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.3A 12V 100A Imax | 0In Stock | VLR | Strap Mount | SMD/SMT | 2.3 A | 12 VDC | 5 A | 100 A | 36 mOhms | - 40 C | + 70 C | Bulk | D03587-000 RF3516-000 | |||||
0In Stock | VLR | PCB Mount | SMD/SMT | 1.75 A | 12 V | 4.2 A | 100 A | 31 mOhms | - 40 C | + 70 C | Bulk | D34121-000 RF3522-000 |