SMD - SMDH - Resettable Fuses - PPTC
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDH0805B005TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 0805 16V 0.05A 0.6W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 50 mA | 16 V | 250 mA | 40 A | 1.5 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH0805B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 0805 16V 0.1A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 100 mA | 16 V | 600 mA | 40 A | 700 mOhms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1206B035TF/30 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 30V 0.35A 1.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 350 mA | 30 V | 1.2 A | 20 A | 100 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1206B110TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 6V 1.10A 0.6W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.1 A | 6 V | 5.2 A | 100 A | 30 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1812B175TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 9V 1.75A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.75 A | 9 V | 7 A | 40 A | 12 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH2016B260TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2016 24V 2.60A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 2.6 A | 24 V | 6 A | 40 A | 10 mOhms | 2016 (5041 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH2920B150TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2920 33V 1.50A 2.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | SMD/SMT | SMD/SMT | 1.5 A | 33 V | 3 A | 20 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1206B025TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206,16V 0.25A 0.6W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 250 mA | 16 V | 810 mA | 20 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B035TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 30V 0.35A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 350 mA | 30 V | 1.75 A | 20 A | 150 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH0805B020TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 0805 16V 0.20A 0.9W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 200 mA | 16 V | 700 mA | 40 A | 150 mOhms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B020TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 30V 0.20A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 200 mA | 30 V | 1 A | 20 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 6V 0.5A 1.1W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 500 mA | 6 V | 1.5 A | 10 A | 80 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1812B110TF/33 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 33V 1.10A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.1 A | 33 V | 5.5 A | 40 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH2920B185TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2920 33V 1.85A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | SMD/SMT | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1206B030TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 24V 0.3A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 300 mA | 24 V | 820 mA | 10 A | 100 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1206B200TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 6V 2.0A 0.7W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 2 A | 6 V | 6 A | 100 A | 10 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B110TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 9V 1.10A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.1 A | 9 V | 5.5 A | 20 A | 60 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1812B014TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 42V 0.14A 1.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 140 mA | 42 V | 660 mA | 40 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH2920B120TF/42 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2920 42V 1.20A 2.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | SMD/SMT | SMD/SMT | 1.2 A | 42 V | 2.3 A | 10 A | 50 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1206B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 30V 0.1A 0.8W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 100 mA | 30 V | 350 mA | 10 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 30V 0.1A 0.9W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 100 mA | 30 V | 550 mA | 10 A | 500 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 16V 0.75A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 750 mA | 16 V | 3.75 A | 20 A | 70 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1812B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 30V 0.50A 1.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 500 mA | 30 V | 2.5 A | 40 A | 90 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH0805B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 0805 16V 0.50A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 500 mA | 16 V | 1.7 A | 40 A | 100 mOhms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1206B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 6V 0.75A 1.1W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 750 mA | 6 V | 2 A | 10 A | 50 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel |
- 1
- 2