• Resettable Fuses - PPTC

Resettable Fuses - PPTC

6,436 Results
6,436 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF1345-000
TTI: NANOSMDC020F-2
Littelfuse
Availability:

27,000In Stock

9,000 On Order
Expected 22-Dec-26
Resettable Fuses - PPTC .2A 24V 100A Imax

27,000In Stock

9,000 On Order
Expected 22-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
nanoSMD
SMD/SMT
SMD/SMT
200 mA
24 VDC
420 mA
100 A
3.1 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
F64573-000
RF1345-000
Datasheet
Mfr: 0805L075WR
TTI: 0805L075WR
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 0805 6VDC 0.75A

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805L
SMD/SMT
SMD/SMT
750 mA
6 VDC
1.5 A
40 A
350 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2670-000
TTI: RXEF010S
Littelfuse
Availability:

250In Stock

Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
RF0251-000
RF2670-000
Datasheet
Mfr: RF0319-000
TTI: SMD100F/33-2
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 1.1A 33V 40A Imax

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
A45463-000
RF0319-000
Datasheet
Mfr: MF-R017
TTI: MF-R017
Bourns
Availability:

1,000In Stock

Resettable Fuses - PPTC 60V .17A-HD 40A MAX

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
3.2 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R017-0-99
Datasheet
Mfr: MF-USMF035-2
TTI: MF-USMF035-2
Bourns
Availability:

6,000In Stock

Resettable Fuses - PPTC 6V 350MA-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
40 A
1.3 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM013/250V-2
TTI: MF-SM013/250V-2
Bourns
Availability:

10,000In Stock

Resettable Fuses - PPTC 250V 130MA-HD 3A MAX

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SM013/250V
SMD/SMT
SMD/SMT
130 mA
60 VDC
3 A
7 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 543478-000
TTI: LVR025S
Littelfuse
Availability:

700In Stock

Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
250 mA
120 VAC/VDC
560 mA
20 A
3.8 Ohms
- 20 C
+ 85 C
5.8 mm
Bulk
543478-000
Datasheet
Mfr: MF-ASML050/6-2
TTI: MF-ASML050/6-2
Bourns
Availability:

20,000In Stock

Resettable Fuses - PPTC 6V 500MA-HD 50A MAX

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-ASML/X
SMD/SMT
SMD/SMT
500 mA
6 VDC
1 A
50 A
500 mOhms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3256-000
TTI: RGEF900
Littelfuse
Availability:

5,000In Stock

Resettable Fuses - PPTC RGEF900

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
9 A
16 VDC
15.3 A
100 A
13.5 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
C97762-000
RF3256-000
Datasheet
Mfr: RF3367-000
TTI: RKEF110
Littelfuse
Availability:

300In Stock

Resettable Fuses - PPTC 60V 40A 2.20W Radial-leaded Device

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
1.1 A
60 VDC
2.2 A
40 A
470 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0866-000
RF3367-000
Datasheet
Mfr: RF1691-000
TTI: PICOSMDC020S-2
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC 9V 100A 3.2Ohms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
picoSMD
PCB Mount
SMD/SMT
200 mA
9 VDC
470 mA
100 A
3.2 Ohms
- 40 C
+ 85 C
Reel
RF1691-000
Datasheet
Mfr: RF2713-000
TTI: RXEF375K
Littelfuse
Availability:

1,200In Stock

Resettable Fuses - PPTC Radial Lead 3.75A 72V 40A Imax

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RF2713-000
Datasheet
Mfr: MF-MSMF075/24-2
TTI: MF-MSMF075/24-2
Bourns
Availability:

48,000In Stock

28,000 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 24V 750MA-HD 40A MAX

48,000In Stock

28,000 On Order
Expected 27-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
750 mA
24 VDC
1.5 A
40 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: RF3203-000
TTI: RGEF400
Littelfuse
Availability:

100In Stock

Resettable Fuses - PPTC RGEF400

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
4 A
16 VDC
6.8 A
100 A
60 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
F93377-000
RF3203-000
Datasheet
Mfr: RF0125-000
TTI: TRF250-080U
Littelfuse
Availability:

6,800In Stock

Resettable Fuses - PPTC .08A 60Vdc MAX 250Vrms MAX

6,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
80 mA
60 VDC
160 mA
3 A
33 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0125-000
Datasheet
Mfr: MF-NSMF050-2
TTI: MF-NSMF050-2
Bourns
Availability:

18,000In Stock

Resettable Fuses - PPTC 13V 500MA-HD 100A MAX

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
100 A
700 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R025
TTI: MF-R025
Bourns
Availability:

1,750In Stock

Resettable Fuses - PPTC 60V .25A-HD 40A MAX

1,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R025-0-99
Datasheet
Mfr: RF1543-000
TTI: LR4-260F
Littelfuse
Availability:

5,500In Stock

Resettable Fuses - PPTC 2.6A 15V 100A Imax

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LR4
Strap Mount
SMD/SMT
2.6 A
15 VDC
5.8 A
100 A
42 mOhms
- 40 C
+ 85 C
Bulk
D03110-000
RF1543-000
Datasheet
Mfr: RF1549-000
TTI: LR4-600F
Littelfuse
Availability:

50In Stock

Resettable Fuses - PPTC 6A 20V 100A Imax

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LR4
Strap Mount
SMD/SMT
6 A
20 VDC
11.7 A
100 A
14 mOhms
- 40 C
+ 85 C
Bulk
F56413-000
RF1549-000
Datasheet
Mfr: MF-RX185/72-2
TTI: MF-RX185/72-2
Bourns
Availability:

6,000In Stock

Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-USMF075-2
TTI: MF-USMF075-2
Bourns
Availability:

6,000In Stock

Resettable Fuses - PPTC 6V 750MA-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
750 mA
6 VDC
1.5 A
40 A
450 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: E72246-000
TTI: TSL250-080F-2
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC Polyswitch 0.08A

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TSL250
PCB Mount
SMD/SMT
80 mA
80 VDC
240 mA
3 A
20 Ohms
- 40 C
+ 85 C
Reel
E72246-000
Datasheet
Mfr: 1206L035YR
TTI: 1206L035YR
Littelfuse
Availability:

8,000In Stock

Resettable Fuses - PPTC 6V .35A .1s

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
100 A
1.2 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1864-000
TTI: MINISMDC010F-2
Littelfuse
Availability:

2,000In Stock

Resettable Fuses - PPTC 60V 40A 12.7Ohms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
100 mA
60 VDC
300 mA
40 A
12.7 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
RF1864-000
  • ...
  • 8
  • 9
  • 10
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™