SMD - Resettable Fuses - PPTC
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF0313-000 TTI: RF0313-000 Littelfuse Availability: 7,500In StockResettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 7,500In Stock | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0312-000 TTI: RF0312-000 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 15V 2.0A-HD 40A MAX | 1,500In Stock | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1335-000 TTI: RF1335-000 Littelfuse Availability: 18,000In StockResettable Fuses - PPTC 30V 200MA-HD 10A MAX | 18,000In Stock | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1404-000 TTI: RF1404-000 Littelfuse Availability: 14,000In StockResettable Fuses - PPTC 13V 750MA-HD 40A MAX | 14,000In Stock | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1347-000 TTI: RF1347-000 Littelfuse Availability: 3,000In Stock9,000 On Order Expected 04-Aug-26 Resettable Fuses - PPTC 13V 500MA-HD 100A MAX | 3,000In Stock9,000 On Order Expected 04-Aug-26 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 100 A | 800 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1673-000 TTI: RF1673-000 Littelfuse Availability: 35,600In StockResettable Fuses - PPTC 30V 3.5A-HD 100A MAX | 35,600In Stock | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF1675-000 TTI: RF1675-000 Littelfuse Availability: 450In Stock35,000 On Order Expected Resettable Fuses - PPTC 30V 2A-HD 100A MAX | 450In Stock35,000 On Order Expected | Strap Mount | SMD/SMT | 2 A | 30 VDC | 4.4 A | 100 A | 100 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF1180-000 TTI: RF1180-000 Littelfuse Availability: 21,000In StockResettable Fuses - PPTC 24V 1.5A-HD 20A MAX | 21,000In Stock | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1812L110/33MR TTI: 1812L110/33MR. Littelfuse Availability: 850In StockCut Tape Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT | 850In Stock | 1812L | PCB Mount | SMD/SMT | 1.1 A | 33 V | 1.95 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1206L075THYR TTI: 1206L075THYR. Littelfuse Availability: 2,650In StockCut Tape Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN | 2,650In Stock | 1206L | PCB Mount | SMD/SMT | 750 mA | 8 V | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | 576-1206L075WR 1206L075WR | ||||
Mfr: 1206L150THWR TTI: 1206L150THWR. Littelfuse Availability: 2,640In StockCut Tape Resettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN | 2,640In Stock | 1206L | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | 576-1206L150-C 1206L150-C 576-1206L150PR 1206L150PR | ||||
Mfr: RF0319-000 TTI: RF0319-000 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 33V 1.1A-HD 40A MAX | 8,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1184-000 TTI: RF1184-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 16V 2.6A-HD 100A MAX | 3,000In Stock | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1342-000 TTI: RF1342-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 60V 550MA-HD 10A MAX | 4,000In Stock | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.1 A | 10 A | 1.1 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1545-000 TTI: RF1545-000 Littelfuse Availability: 430In Stock6,000 On Order Expected 24-Jun-26 Resettable Fuses - PPTC 20V 5.5A-HD 100A MAX | 430In Stock6,000 On Order Expected 24-Jun-26 | Strap Mount | SMD/SMT | 5.5 A | 20 VDC | 10.5 A | 100 A | 16 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF1672-000 TTI: RF1672-000 Littelfuse Availability: 750In StockResettable Fuses - PPTC 30V 4.2A-HD 100A MAX | 750In Stock | Strap Mount | SMD/SMT | 4.2 A | 30 VDC | 7.6 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF1352-000 TTI: RF1352-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 6V 350MA-HD 40A MAX | 4,000In Stock | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1182-000 TTI: RF1182-000 Littelfuse Availability: 4,500In StockResettable Fuses - PPTC 24V 1.1A-HD 40A MAX | 4,500In Stock | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1543-000 TTI: RF1543-000 Littelfuse Availability: 1,600In StockResettable Fuses - PPTC 15V 2.6A-HD 100A MAX | 1,600In Stock | Strap Mount | SMD/SMT | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF1181-000 TTI: RF1181-000 Littelfuse Availability: 10,500In StockResettable Fuses - PPTC 24V 750MA-HD 40A MAX | 10,500In Stock | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1351-000 TTI: RF1351-000 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 30V 100MA-HD 10A MAX | 8,000In Stock | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3122-000 TTI: RF3122-000 Littelfuse Availability: 15,350In StockResettable Fuses - PPTC 16V 2.1A-HD 100A MAX | 15,350In Stock | Strap Mount | SMD/SMT | 2.1 A | 16 VDC | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF1669-000 TTI: RF1669-000 Littelfuse Availability: 1,333In StockResettable Fuses - PPTC 15V 1.2A-HD 100A MAX | 1,333In Stock | Strap Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: 2920L185DR TTI: 2920L185DR. Littelfuse Availability: 1,410In StockCut Tape Resettable Fuses - PPTC 1.85A 33V 2920 | 1,410In Stock | 2920L | PCB Mount | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 150 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-LSMF300/24X-2 TTI: MF-LSMF300/24X-2. Bourns Availability: 5,150In StockCut Tape Resettable Fuses - PPTC 24V 3.0A-HD 20A MAX | 5,150In Stock | MF-LSMF | PCB Mount | SMD/SMT | Cut Tape |