SMD - Resettable Fuses - PPTC
153 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMD2016B200TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 2A PPTC SMD 2016 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD1210B035TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PTC SMD 1210, 320mOhms, 6V, 600mW | 0In Stock | SMD | SMD/SMT | SMD/SMT | 350 mA | 6 V | 700 mA | 100 A | 320 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1210B110TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 8V 1.1A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD2016B100TF/33 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 33V 1.1A PPTC SMD 2016 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD2016B150TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 1.5A PPTC SMD 2016 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD075F/60-2 TTI: SMD075F/60-2. Littelfuse Availability: 0In StockCut Tape Resettable Fuses - PPTC 60V 750MA-HD 10A MAX | 0In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: SMD100/33-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.1A 33V 40A Imax | Not Available Online | SMD | PCB Mount | SMD/SMT | 1.1 A | 33 V | 2.2 A | 40 A | 410 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | 204147-000 | ||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 2 A | 15 V | 4 A | 40 A | 125 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | 925851-000 | |||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 1.8 A | 33 V | 3.6 A | 40 A | 165 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | 037315-000 | |||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 300 mA | 60 V | 600 mA | 10 A | 4.8 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | |||||||
Not Available Online | SMD | |||||||||||||||||
Not Available Online | SMD | |||||||||||||||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 3 A | 6 V | 6 A | 40 A | 48 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | 474549-000 | |||||
Mfr: SMD150/33-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.5A 33V 40A Imax | Not Available Online | SMD | PCB Mount | SMD/SMT | 1.5 A | 33 V | 3 A | 40 A | 230 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | 841707-000 | ||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 300 mA | 60 V | 600 mA | 10 A | 4.8 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Bulk | 1-1622154-3 | |||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 2.5 A | 15 V | 5 A | 40 A | 85 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | 2-1622154-0 | |||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 2.6 A | 6 V | 5.2 A | 40 A | 75 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | 647575-000 | |||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 500 mA | 60 V | 1 A | 10 A | 1.4 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | 1-1622154-4 | |||||
Not Available Online | SMD | |||||||||||||||||
Mfr: SMD260-RB-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | SMD | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | ||||||
Mfr: SMD150/30-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.5A 30V | Not Available Online | SMD | PCB Mount | SMD/SMT | 1.5 A | 30 V | 3 A | 40 A | 250 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | 549785-000 | ||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 1.25 A | 15 V | 2.5 A | 40 A | 250 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | 1-1622154-7 | |||||
Mfr: SMD150/33-TR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.5A 33V 40A Imax | Not Available Online | SMD | PCB Mount | SMD/SMT | 1.5 A | 33 V | 3 A | 40 A | 230 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | SMD150/33-2 | ||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 1.8 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 1.1 A | 30 V | 2.2 A | 40 A | 480 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | 109815-003 |