Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MINIASMDC125F/16-2 TTI: MINIASMDC125F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.25 A | 16 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2159-000 | |||
Mfr: PTR030V0800-TR TTI: PTR030V0800-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 8.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 8 A | 30 V | 16 A | 100 A | 13 mOhms | - 40 C | + 85 C | 10 mm | Reel | |||||
Mfr: PTR060V0010-TR TTI: PTR060V0010-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.1A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 100 mA | 60 V | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: PTS181216V050 TTI: PTS181216V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 16V 0.5A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTR016V0090-BK TTI: PTR016V0090-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 0.9A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 900 mA | 16 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR016V0110-BK TTI: PTR016V0110-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 1.1A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.1 A | 16 V | 2.2 A | 40 A | 95 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR016V1200-BK TTI: PTR016V1200-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 12A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 12 A | 16 V | 20.4 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Bulk | |||||
Mfr: PTR016V1500-BK TTI: PTR016V1500-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 15A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 15 A | 16 VDC | 25.5 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Bulk | |||||
Mfr: PTR030V0900-BK TTI: PTR030V0900-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 9A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10 mm | Bulk | |||||
Mfr: PTR060V0185-BK TTI: PTR060V0185-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.85A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.85 A | 60 V | 3.7 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: PTR060V0375-BK TTI: PTR060V0375-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 3.75A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 3.75 A | 60 V | 7.5 A | 50 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||||
Mfr: RUEF400K-AP TTI: RUEF400K-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 40A 30V Resett 2-Pin PolySwitch Reset Dev | 0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 V | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | Reel | RF1242-000 RF2759-000 | |||||
Mfr: 1812L035/60MR-A TTI: 1812L035/60MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 350MA-HD 10A SMD | 0In Stock | Reel | ||||||||||||||||
Mfr: 1812L125/6PR TTI: 1812L125/6PR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V 1812 1.25A POLY SURF MOUNT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2016L200PR TTI: 2016L200PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2016 2A SURF MOUNT | 0In Stock | 2016L | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4.2 A | 40 A | 100 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2675-000 | |||||
Mfr: RF2672-000 TTI: RXEF075S Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0418-000 RF2672-000 | ||||
Mfr: RXEF185K-2 TTI: RXEF185K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2712-000 | ||||
Mfr: RXEF185K-AP TTI: RXEF185K-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2710-000 | ||||
Mfr: RGEF400K-AP TTI: RGEF400K-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC RGEF400K-AP | 0In Stock | RGEF | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C46546-000 RF3232-000 | ||||
Mfr: RF0625-000 TTI: TRF600-150-B-0.5-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .15A 250Vdc 600Vrms | 0In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0625-000 | ||||
Mfr: 0805L400SLWR TTI: 0805L400SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 4.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 9 A | 50 A | 18 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3329-000 TTI: AHRF070 Littelfuse Availability: 0In StockResettable Fuses - PPTC .7A 30V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 700 mA | 30 VDC | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF0202-000 RF3329-000 | |||
Mfr: RF1409-000 TTI: MINISMDC160F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.6A 9V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.6 A | 9 VDC | 3.2 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | 126924-000 RF1409-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 12 A | 16 VDC | 20.4 A | 100 A | 8.6 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | D11568-000 RF3268-000 |