SMD - Resettable Fuses - PPTC
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC2920E3250V15 TTI: Not Assigned Vishay / BC Components Availability: 0In StockResettable Fuses - PPTC PTC POLY 2920 2500mA 15V E3 | 0In Stock | PPTC2920E6 | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | |||||
Mfr: PTSLR06036V200 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 2A, 6V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 65 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 3 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR08058V400 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0805 4A, 8V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 4 A | 8 VDC | 8 A | 50 A | 14 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V600 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1206 6A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC2920E3110V60 TTI: Not Assigned Vishay / BC Components Availability: 0In StockResettable Fuses - PPTC PTC POLY 2920 1100mA 60V E3 | 0In Stock | PPTC2920E5 | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | |||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 24 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SM013/250V-B5-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC .13A 250V 6.5ohm VERTICAL | 0In Stock | MF-SM013/250V | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2.6 A | 6 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
Mfr: PPTC1206E3020V24 TTI: Not Assigned Vishay / BC Components Availability: 0In StockResettable Fuses - PPTC PTC POLY 1206 200mA 24V E3 | 0In Stock | PPTC1206E4 | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | |||||
Mfr: PPTC1206E3020V30 TTI: Not Assigned Vishay / BC Components Availability: 0In StockResettable Fuses - PPTC PTC POLY 1206 200mA 30V E3 | 0In Stock | PPTC1206E5 | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | |||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 80 mA | 230 VAC | 200 mA | 3 A | 7 Ohms | - 40 C | + 125 C | Reel | ||||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR06036V250 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 2.5A, 6V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 2.5 A | 6 VDC | 5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1812E3050V30 TTI: Not Assigned Vishay / BC Components Availability: 0In StockResettable Fuses - PPTC PTC POLY 1812 500mA 30V E3 | 0In Stock | PPTC1812E4 | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 100 A | 1 Ohms | 1812 (4734 metric) | - 40 C | + 85 C | |||||
Mfr: PTSLR08058V450 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0805 4.5A, 8V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 4.5 A | 8 VDC | 9 A | 50 A | 12 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC2920E3075V60 TTI: Not Assigned Vishay / BC Components Availability: 0In StockResettable Fuses - PPTC PTC POLY 2920 750mA 60V E3 | 0In Stock | PPTC2920E4 | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | |||||
Mfr: PPTC1206E3035V30 TTI: Not Assigned Vishay / BC Components Availability: 0In StockResettable Fuses - PPTC PTC POLY 1206 350mA 30V E3 | 0In Stock | PPTC1206E7 | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | |||||
Mfr: PPTC1210E3050V13 TTI: Not Assigned Vishay / BC Components Availability: 0In StockResettable Fuses - PPTC PTC POLY 1210 500mA 13.2V E3 | 0In Stock | PPTC1210E4 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 100 A | 900 mOhms | 1210 (3423 metric) | - 40 C | + 85 C | |||||
Mfr: PPTC2920E3050V60 TTI: Not Assigned Vishay / BC Components Availability: 0In StockResettable Fuses - PPTC PTC POLY 2920 500mA 60V E3 | 0In Stock | PPTC2920E3 | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | |||||
0In Stock | PCB Mount | SMD/SMT | 2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: PTSLR12106V600 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1210 6A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 12 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 24 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | 0805L | SMD/SMT | SMD/SMT | 20 mA | 63 VDC | 60 mA | 40 A | 70 Ohms | 0805 (2012 metric) | Reel |