SMD - Resettable Fuses - PPTC
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MINIASMDC200F/16-2 TTI: RF4161-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 2.0A-HD 40A SMD | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | AEC-Q200 | Reel | |||||||||
Mfr: PICOSMDC050S-2 TTI: RF1694-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 500MA-HD 100A SMD | 0In Stock | Reel | |||||||||||||||
Mfr: NANOSMDC025F-2 TTI: RF2169-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 250MA-HD 100A SMD | 0In Stock | Reel | |||||||||||||||
Mfr: SMD150F/33-2920-2 TTI: RF2285-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 1.5A-HD 40A SMD | 0In Stock | Reel | |||||||||||||||
Mfr: SMDC310F/18-02 TTI: RF3763-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 18V 3.1A-HD 50A SMD | 0In Stock | Reel | |||||||||||||||
0In Stock | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Bulk | ||||||
Mfr: NANOASMDC010F-2 TTI: NANOASMDC010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 100MA-HD 10A SMD | 0In Stock | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: PTSLR12066V700 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1206 7A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 8 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 4.5 A | 6 V | 9 A | 50 A | 1 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PCB Mount | SMD/SMT | 2 A | 60 VDC | 4 A | 20 A | 200 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | PCB Mount | SMD/SMT | 3 A | 36 VDC | 6 A | 20 A | 60 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: FEMTOSMDC008F-2 TTI: RF3692-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 80MA-HD 40A SMD | 0In Stock | + 85 C | Reel | ||||||||||||||
Mfr: NANOSMDCH010F-02 TTI: RF1514-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 100MA-HD 10A SMD | 0In Stock | Reel | |||||||||||||||
Mfr: PICOSMDC110S-2 TTI: RF1696-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 1.1A-HD 40A SMD | 0In Stock | Reel | |||||||||||||||
Mfr: MINIASMDC075F/33-2 TTI: RF4567-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 750MA-HD 100A 1812 | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.6 A | 100 A | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | ||||
Mfr: SMDC185F/33-2 TTI: RF3182-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 1.85A-HD 40A SMD | 0In Stock | Reel | |||||||||||||||
Mfr: MINIASMDC075F/24-2 TTI: RF2156-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 750MA-HD 40A 1812 | 0In Stock | Reel | |||||||||||||||
Mfr: FEMTOSMDC035F-2 TTI: FEMTOSMDC035F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 350MA-HD 40A 0603 | 0In Stock | Reel | |||||||||||||||
Mfr: PICOASMDCH005F-2 TTI: PICOASMDCH005F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 50MA-HD 40A SMD | 0In Stock | SMD/SMT | SMD/SMT | 50 mA | 16 VDC | 180 mA | 40 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: FEMTOSMDC020F-2 TTI: RF2587-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 200MA-HD 40A 0603 | 0In Stock | Reel | |||||||||||||||
0In Stock | PCB Mount | SMD/SMT | 2.6 A | 33 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 17 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR06036V300 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 3A, 6V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 50 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 5 A | 6 V | 10 A | 50 A | 1 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 2.7 A | 6 VDC | 6.2 A | 50 A | 23 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |