• Resettable Fuses - PPTC

Resettable Fuses - PPTC

6,436 Results
6,436 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RXEF010-AP
TTI: RXEF010-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .1A 60V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
A96080-000
RF2654-000
Datasheet
Mfr: 250R145ZR
TTI: 250R145ZR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
250R
PCB Mount
Radial
145 mA
60 VDC
290 mA
3 A
14 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 30R110UPR
TTI: 30R110UPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V POLYFUSE 1.10A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
170 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RXEF110-AP
TTI: RXEF110-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 380 mOhms 40 A 72 VDC - 40 C+ 85 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
380 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
D75203-000
RF2694-000
Datasheet
Mfr: 60R017XU
TTI: 60R017XU
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V POLYFUSE .170A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
8 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RG500-2
TTI: MF-RG500-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 5A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
5 A
16 VDC
8.5 A
100 A
23 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: RUEF800-1
TTI: RUEF800-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 8A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
8 A
30 V
16 A
100 A
20 mOhms
- 40 C
+ 85 C
Bulk
RF0604-000
RF2750-000
Datasheet
Mfr: RF2709-000
TTI: RXEF185-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 3.7A 1 inch lead

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
RF2709-000
Datasheet
Mfr: ASMD075F-2
TTI: ASMD075F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .6A 30V SMD AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ASMD
SMD/SMT
SMD/SMT
600 mA
30 VDC
1.48 A
40 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF1633-000
Datasheet
Mfr: MICROSMD200F-2
TTI: MICROSMD200F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 4.2A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
microSMD
SMD/SMT
SMD/SMT
2 A
6 VDC
5 A
100 A
60 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
A71389-000
RF1512-000
Datasheet
Mfr: 1210L200SLYR
TTI: 1210L200SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2A

0In Stock

Please adjust quantity to Min / Mult value
Low Rho
PCB Mount
SMD/SMT
2 A
6 VDC
4 A
50 A
24 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PTR060V0090-TR
TTI: PTR060V0090-TR
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC PPTC 60V 0.9A Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTR060V
PCB Mount
Radial
900 mA
60 V
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5 mm
Reel
Datasheet
Mfr: RKEF135
TTI: RKEF135
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 40A 2.30W Radial-leaded Device

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
1.35 A
60 VDC
2.7 A
40 A
370 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0872-000
RF3369-000
Datasheet
Mfr: 72R030XPR
TTI: 72R030XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .300A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
72R
PCB Mount
Radial
300 mA
72 VDC
600 mA
40 A
2.1 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: E04788-000
TTI: LVR016S-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .16A 240VAC 20/2A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
160 mA
120 VAC/VDC
370 mA
20 A
7.8 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
E04788-000
Datasheet
Mfr: RUEF500K-2
TTI: RUEF500K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 5A 30V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
5 A
30 VDC
10 A
100 A
50 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
RF0796-000
RF2758-000
Datasheet
Mfr: 16R1000GMR
TTI: 16R1000GMR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 16V 10A POLY RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
16R
PCB Mount
Radial
10 A
16 VDC
17 A
100 A
10.2 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: 1210L200PR
TTI: 1210L200PR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1210 2.0A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210L
SMD/SMT
SMD/SMT
2 A
6 VDC
4 A
100 A
70 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: AHS200-2
TTI: AHS200-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2A 16V High Temp SMD AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHS
SMD/SMT
SMD/SMT
2 A
16 VDC
4 A
70 A
50 mOhms
3425 (8673 metric)
- 40 C
+ 125 C
AEC-Q100
Reel
RF0422-000
Datasheet
Mfr: MF-RM008/240-2
TTI: MF-RM008/240-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .08A-HD 1.2A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
80 mA
240 VAC
190 mA
1.2 A
26 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RM025/240-0
TTI: MF-RM025/240-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
250 mA
240 VAC
560 mA
3.5 A
3.8 Ohms
- 20 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RKEF500-1
TTI: RKEF500-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 40A 0.03Ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
5 A
60 VDC
10 A
40 A
30 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RF2006-000
RF3378-000
Datasheet
Mfr: RXEF110K-AP
TTI: RXEF110K-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 72V 40A 0.25Ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF2688-000
Datasheet
Mfr: NANOSMDH075F-02
TTI: NANOSMDH075F-02
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6Vdc 10A Nano SMD 3216MM 1206IN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoSMD
PCB Mount
SMD/SMT
750 mA
6 VDC
2 A
10 A
360 mOhms
- 40 C
+ 125 C
Reel
RF1604-000
Datasheet
Mfr: 0805L110WR
TTI: 0805L110WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 9V 1.1A 0805 POLYFUSE SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805L
PCB Mount
SMD/SMT
1.1 A
6 VDC
2 A
100 A
160 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 44
  • 45
  • 46
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™