• Resettable Fuses - PPTC

Resettable Fuses - PPTC

6,436 Results
6,436 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PTR016V1200-BK
TTI: PTR016V1200-BK
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC 16V 12A Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTR016V
PCB Mount
Radial
12 A
16 V
20.4 A
100 A
6 mOhms
- 40 C
+ 85 C
10 mm
Bulk
Datasheet
Mfr: PTR016V1500-BK
TTI: PTR016V1500-BK
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC 16V 15A Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTR016V
PCB Mount
Radial
15 A
16 VDC
25.5 A
100 A
5 mOhms
- 40 C
+ 85 C
10 mm
Bulk
Datasheet
Mfr: PTR030V0900-BK
TTI: PTR030V0900-BK
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC 30V 9A Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTR030V
PCB Mount
Radial
9 A
30 V
18 A
100 A
10 mOhms
- 40 C
+ 85 C
10 mm
Bulk
Datasheet
Mfr: PTR060V0185-BK
TTI: PTR060V0185-BK
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC 60V 1.85A Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTR060V
PCB Mount
Radial
1.85 A
60 V
3.7 A
120 mOhms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: PTR060V0375-BK
TTI: PTR060V0375-BK
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC 60V 3.75A Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTR060V
PCB Mount
Radial
3.75 A
60 V
7.5 A
50 mOhms
- 40 C
+ 85 C
10 mm
Bulk
Datasheet
Mfr: RUEF400K-AP
TTI: RUEF400K-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 40A 30V Resett 2-Pin PolySwitch Reset Dev

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
4 A
30 V
8 A
100 A
50 mOhms
- 40 C
+ 85 C
Reel
RF1242-000
RF2759-000
Datasheet
Mfr: 1812L035/60MR-A
TTI: 1812L035/60MR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 350MA-HD 10A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Reel
Datasheet
Mfr: 1812L125/6PR
TTI: 1812L125/6PR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 6V 1812 1.25A POLY SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
1.25 A
6 VDC
2.5 A
100 A
140 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2016L200PR
TTI: 2016L200PR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2016 2A SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
2 A
6 VDC
4.2 A
40 A
100 mOhms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RXEF020S
TTI: RXEF020S
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
200 mA
72 VDC
400 mA
40 A
4.4 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
RF2675-000
Datasheet
Mfr: RF2672-000
TTI: RXEF075S
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
750 mA
72 VDC
1.5 A
40 A
600 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
RF0418-000
RF2672-000
Datasheet
Mfr: RXEF185K-2
TTI: RXEF185K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF2712-000
Datasheet
Mfr: RXEF185K-AP
TTI: RXEF185K-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF2710-000
Datasheet
Mfr: RGEF400K-AP
TTI: RGEF400K-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RGEF400K-AP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
4 A
16 VDC
6.8 A
100 A
60 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
C46546-000
RF3232-000
Datasheet
Mfr: RF0625-000
TTI: TRF600-150-B-0.5-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .15A 250Vdc 600Vrms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF600
PCB Mount
Radial
150 mA
250 VDC
300 mA
3 A
17 Ohms
- 40 C
+ 85 C
5 mm
Reel
RF0625-000
Datasheet
Mfr: 0805L400SLWR
TTI: 0805L400SLWR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 4.0A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
4 A
6 VDC
9 A
50 A
18 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3329-000
TTI: AHRF070
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .7A 30V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
700 mA
30 VDC
1.4 A
40 A
800 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q100
Bulk
RF0202-000
RF3329-000
Datasheet
Mfr: RF1409-000
TTI: MINISMDC160F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.6A 9V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
1.6 A
9 VDC
3.2 A
100 A
100 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
126924-000
RF1409-000
Datasheet
Mfr: RGEF1200-2
TTI: RGEF1200-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RGEF1200-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
12 A
16 VDC
20.4 A
100 A
8.6 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
D11568-000
RF3268-000
Datasheet
Mfr: RGEF500K-AP
TTI: RGEF500K-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RGEF500K-AP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
5 A
16 VDC
8.5 A
100 A
34 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
F18625-000
RF3239-000
Datasheet
Mfr: MF-R135-2
TTI: MF-R135-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
115 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R135-2-99
Datasheet
Mfr: RUEF900K
TTI: RUEF900K
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 9A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
9 A
30 VDC
18 A
100 A
20 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RF2755-000
Datasheet
Mfr: RXEF010-AP
TTI: RXEF010-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .1A 60V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
A96080-000
RF2654-000
Datasheet
Mfr: 250R145ZR
TTI: 250R145ZR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
250R
PCB Mount
Radial
145 mA
60 VDC
290 mA
3 A
14 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 30R110UPR
TTI: 30R110UPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V POLYFUSE 1.10A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
170 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
  • ...
  • 43
  • 44
  • 45
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™