SMD - Resettable Fuses - PPTC
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-MSMF | PCB Mount | SMD/SMT | 500 mA | 40 VDC | 1 A | 20 A | 1.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
Mfr: PTS06039V020 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTS0603 0.2A, 9V | 0In Stock | PTS0607 | SMD/SMT | SMD/SMT | 350 mA | 9 VDC | 500 mA | 8 A | 4 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS06039V016 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTS0603 0.16A, 9V | 0In Stock | PTS0606 | SMD/SMT | SMD/SMT | 160 mA | 9 VDC | 400 mA | 4 A | 5 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-USHT | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 6 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | ||||||
0In Stock | MF-USHT | SMD/SMT | SMD/SMT | 750 mA | 16 VDC | 3.75 A | 20 A | 1 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | ||||||
0In Stock | PCB Mount | SMD/SMT | 160 mA | 12 VDC | 800 mA | 40 A | 6 Ohms | - 40 C | + 125 C | Reel | ||||||||
0In Stock | MF-FSMF | SMD/SMT | SMD/SMT | 250 mA | 6 VDC | 750 mA | 40 A | 1.4 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-SM/250 | PCB Mount | SMD/SMT | 80 mA | 80 VDC | 3 A | 11 Ohms | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 750 mA | 12 VDC | 3 A | 40 A | 700 mOhms | - 40 C | + 125 C | Reel | |||||||
0In Stock | MF-NSMF | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 370 mA | 10 A | 6 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | ||||||
Mfr: SMD075F/60-2 TTI: SMD075F/60-2. Littelfuse Availability: 0In StockCut Tape Resettable Fuses - PPTC 60V 750MA-HD 10A MAX | 0In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: PICOSMDC010S-2 TTI: RF1689-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 100MA-HD 100A SMD | 0In Stock | Reel | ||||||||||||||||
Mfr: MINIASMDC150F/24-2 TTI: RF2161-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 1.5A-HD 20A 1812 | 0In Stock | Reel | ||||||||||||||||
Mfr: SMDCH125F/24-02 TTI: RF4432-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 1.25A-HD 20A SMD | 0In Stock | PCB Mount | SMD/SMT | 2920 (7351 metric) | + 125 C | Reel | SMDCH125F/24-02 | |||||||||||
Mfr: ASMDC030F-2 TTI: RF4571-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 300MA-HD 10A 2-SMD | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 3.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: NANOSMDH075F-02 TTI: RF1604-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 750MA-HD 10A SMD | 0In Stock | Reel | NANOSMDH075F-02 | |||||||||||||||
Mfr: NANOASMDCH016F-2 TTI: RF4896-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 160MA-HD 20A SMD | 0In Stock | Reel | ||||||||||||||||
Mfr: FEMTOSMDC012F-2 TTI: RF3695-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 120MA-HD 40A SMD | 0In Stock | + 85 C | Reel | |||||||||||||||
Mfr: SMDC075F-2 TTI: RF4441-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 750MA-HD 40A SMD | 0In Stock | PCB Mount | SMD/SMT | 2920 (7351 metric) | + 85 C | Reel | SMDC075F-2 | |||||||||||
Mfr: SMD250F/15-2920-2 TTI: RF2287-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 2.5A-HD 40A SMD | 0In Stock | Reel | SMD250F/15-2920-2 | |||||||||||||||
Mfr: MINIASMDCH050F-2 TTI: MINIASMDCH050F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 500MA-HD 20A SMD | 0In Stock | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1.6 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: RF1479-000 TTI: RF1479-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.6A-HD 70A MAX | 0In Stock | SMD/SMT | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 70 A | 150 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | SMDH160-2 | |||||
Mfr: MICROSMD200F-2 TTI: RF1512-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2.0A-HD 100A 1210 | 0In Stock | Reel | ||||||||||||||||
Mfr: MICROASMD050F-2 TTI: MICROASMD050F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 500MA-HD 40A 1210 | 0In Stock | Bulk | ||||||||||||||||
Mfr: NANOASMDC050F/13.2-2 TTI: NANOASMDC050F/13.2-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 500MA-HD 70A SMD | 0In Stock | Bulk |